DIODE PIN SWITCH 100V SOT-23 - HSMP-3892-TR1G - Discrete Semiconductor Products
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-3892-TR1G
| Digi-Key Part Number | 516-1804-6-ND |
1 10 100 250 500 1000 |
1.08000 .84000 .72000 .67200 .60000 .48000 |
Extended Price
1.08 8.40 72.00 168.00 300.00 480.00 |
| Manufacturer Part Number | HSMP-3892-TR1G | |||
| Description | DIODE PIN SWITCH 100V SOT-23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMP-3892-TR1G |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Digi-ReelĀ® |
| Current - Max | 1A |
| Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz |
| Diode Type | PIN - 1 Pair Series Connection |
| Resistance @ If, F | 2.5 Ohm @ 5mA, 100MHz |
| Voltage - Peak Reverse (Max) | 100V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMP 3892 TR1G HSMP3892TR1G 516 1804 6 ND 51618046ND 516-1804-6 |
HSMP-3892-TR1G Specification Sheet
DIODE PIN SWITCH 100V SOT-23 - HSMP-3892-TR1G (516-1804-6-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-3892-TR1GDIODE PIN SWITCH 100V SOT-23 - HSMP-3892-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3892-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1804-1-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3892-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3892-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1804-6-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3892-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3892-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1804-2-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3890-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3890-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1803-1-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3890-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3890-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1803-6-ND.
DIODE PIN ATTENUATOR 100V SOT-23 - HSMP-3814-TR1G
Order 'diode pin attenuator 100v sot-23 - HSMP-3814-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1800-1-ND.
DIODE PIN ATTENUATOR 100V SOT-23 - HSMP-3814-TR1G
Order 'diode pin attenuator 100v sot-23 - HSMP-3814-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1800-6-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3820-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3820-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1801-1-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3820-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3820-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1801-6-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3822-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3822-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1802-1-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3822-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3822-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1802-6-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3892-BLKG
Order 'diode pin switch 100v sot-23 - HSMP-3892-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1908-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3892-TR2G
Order 'diode pin switch 100v sot-23 - HSMP-3892-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3892-TR2G-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3880-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3880-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3880-TR1G-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3890-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3890-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1803-2-ND.
Options for Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-3892-TR1G
Send this link via E-Mail
Help With This Screen
