DIODE PIN SWITCH 100V SOT-23 - HSMP-3890-TR1G
| Digi-Key Part Number | 516-1803-1-ND |
1 10 100 250 500 1000 |
.72000 .56000 .48000 .44800 .40000 .32000 |
Extended Price
0.72 5.60 48.00 112.00 200.00 320.00 |
| Manufacturer Part Number | HSMP-3890-TR1G | |||
| Description | DIODE PIN SWITCH 100V SOT-23 | |||
| Quantity Available | 5304 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMP-3890-TR1G |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Current - Max | 1A |
| Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz |
| Diode Type | PIN - Single |
| Resistance @ If, F | 2.5 Ohm @ 5mA, 100MHz |
| Voltage - Peak Reverse (Max) | 100V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMP 3890 TR1G HSMP3890TR1G 516 1803 1 ND 51618031ND 516-1803-1 |
HSMP-3890-TR1G Specification Sheet
DIODE PIN SWITCH 100V SOT-23 - HSMP-3890-TR1G (516-1803-1-ND)
Related parts :DIODE PIN SWITCH 100V SOT-23 - HSMP-3890-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3890-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1803-2-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3890-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3890-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1803-1-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3890-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3890-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1803-6-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3880-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3880-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3880-TR1G-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3890-BLKG
Order 'diode pin switch 100v sot-23 - HSMP-3890-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3890-BLKG-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3890-TR2G
Order 'diode pin switch 100v sot-23 - HSMP-3890-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3890-TR2G-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3892-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3892-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1804-2-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3893-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3893-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3893-TR1G-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3894-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3894-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3894-TR1G-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3892-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3892-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1804-1-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3892-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3892-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1804-6-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3880-BLKG
Order 'diode pin switch 100v sot-23 - HSMP-3880-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3880-BLKG-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3880-TR2G
Order 'diode pin switch 100v sot-23 - HSMP-3880-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3880-TR2G-ND.
DIODE PIN ATTENUATOR 100V SOT-23 - HSMP-3814-TR1G
Order 'diode pin attenuator 100v sot-23 - HSMP-3814-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1800-2-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3892-BLKG
Order 'diode pin switch 100v sot-23 - HSMP-3892-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1908-ND.
Send this link via E-Mail
Help With This Screen
