DIODE PIN SWITCH 50V SOT-23 - HSMP-3822-TR1G - Discrete Semiconductor Products
| Digi-Key Part Number | 516-1802-1-ND |
1 10 100 250 500 1000 |
.86000 .66500 .57000 .53200 .47500 .38000 |
Extended Price
0.86 6.65 57.00 133.00 237.50 380.00 |
| Manufacturer Part Number | HSMP-3822-TR1G | |||
| Description | DIODE PIN SWITCH 50V SOT-23 | |||
| Quantity Available | 4145 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMP-3822-TR1G |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Current - Max | 1A |
| Capacitance @ Vr, F | 0.8pF @ 20V, 1MHz |
| Diode Type | PIN - 1 Pair Series Connection |
| Resistance @ If, F | 600 mOhm @ 10mA, 100MHz |
| Voltage - Peak Reverse (Max) | 50V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMP 3822 TR1G HSMP3822TR1G 516 1802 1 ND 51618021ND 516-1802-1 |
HSMP-3822-TR1G Specification Sheet
DIODE PIN SWITCH 50V SOT-23 - HSMP-3822-TR1G (516-1802-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE PIN SWITCH 50V SOT-23 - HSMP-3822-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3822-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1802-2-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3822-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3822-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1802-1-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3822-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3822-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1802-6-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3820-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3820-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1801-2-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3822-BLKG
Order 'diode pin switch 50v sot-23 - HSMP-3822-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1905-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3822-TR2G
Order 'diode pin switch 50v sot-23 - HSMP-3822-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3822-TR2G-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3823-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3823-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3823-TR1G-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3824-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3824-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3824-TR1G-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3820-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3820-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1801-1-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3820-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3820-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1801-6-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3820-BLKG
Order 'diode pin switch 50v sot-23 - HSMP-3820-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1904-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3820-TR2G
Order 'diode pin switch 50v sot-23 - HSMP-3820-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3820-TR2G-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3880-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3880-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3880-TR1G-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3823-BLKG
Order 'diode pin switch 50v sot-23 - HSMP-3823-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3823-BLKG-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3823-TR2G
Order 'diode pin switch 50v sot-23 - HSMP-3823-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3823-TR2G-ND.
Send this link via E-Mail
Help With This Screen
