Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-3812-TR1G
DIODE PIN ATTENUATOR SER SOT-23 - HSMP-3812-TR1G - Discrete Semiconductor Products
| Digi-Key Part Number | 516-1799-6-ND |
1 10 100 250 500 1000 |
1.28000 1.08800 .92800 .83200 .76800 .60800 |
Extended Price
1.28 10.88 92.80 208.00 384.00 608.00 |
| Manufacturer Part Number | HSMP-3812-TR1G | |||
| Description | DIODE PIN ATTENUATOR SER SOT-23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMP-3812-TR1G |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Digi-ReelĀ® |
| Current - Max | 1A |
| Capacitance @ Vr, F | 0.35pF @ 50V, 1MHz |
| Diode Type | PIN - 1 Pair Series Connection |
| Resistance @ If, F | 3 Ohm @ 100mA, 100MHz |
| Voltage - Peak Reverse (Max) | 100V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMP 3812 TR1G HSMP3812TR1G 516 1799 6 ND 51617996ND 516-1799-6 |
HSMP-3812-TR1G Specification Sheet
DIODE PIN ATTENUATOR SER SOT-23 - HSMP-3812-TR1G (516-1799-6-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-3812-TR1GRf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-3812-TR1G
Order 'diode pin attenuator ser sot-23 - HSMP-3812-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1799-1-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-3812-TR1G
Order 'diode pin attenuator ser sot-23 - HSMP-3812-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1799-6-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - 1 Pair Series Connection HSMP-3812-TR1G
Order 'diode pin attenuator ser sot-23 - HSMP-3812-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1799-2-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - Single HSMP-3810-TR1G
Order 'diode pin attenuator sgl sot-23 - HSMP-3810-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1798-1-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - Single HSMP-3810-TR1G
Order 'diode pin attenuator sgl sot-23 - HSMP-3810-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1798-6-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Common Cathode HSMP-3814-TR1G
Order 'diode pin attenuator 100v sot-23 - HSMP-3814-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1800-1-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Common Cathode HSMP-3814-TR1G
Order 'diode pin attenuator 100v sot-23 - HSMP-3814-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1800-6-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - 1 Pair Series Connection HSMP-3812-BLKG
Order 'diode pin attenuator ser sot-23 - HSMP-3812-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3812-BLKG-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - 1 Pair Series Connection HSMP-3812-TR2G
Order 'diode pin attenuator ser sot-23 - HSMP-3812-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3812-TR2G-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US, Inc. (VA) PIN - Single HSMP-3820-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3820-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1801-1-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US, Inc. (VA) PIN - Single HSMP-3820-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3820-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1801-6-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-3822-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3822-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1802-1-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-3822-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3822-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1802-6-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - Single HSMP-3890-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3890-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1803-1-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - Single HSMP-3890-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3890-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1803-6-ND.
Options for Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-3812-TR1G
Send this link via E-Mail
Help With This Screen
