DIODE PIN ATTENUATOR SGL SOT-23 - HSMP-3810-TR1G
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - Single HSMP-3810-TR1G
| Digi-Key Part Number | 516-1798-1-ND |
1 10 100 250 500 1000 |
.90000 .70000 .60000 .56000 .50000 .40000 |
Extended Price
0.90 7.00 60.00 140.00 250.00 400.00 |
| Manufacturer Part Number | HSMP-3810-TR1G | |||
| Description | DIODE PIN ATTENUATOR SGL SOT-23 | |||
| Quantity Available | 494 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMP-3810-TR1G |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Current - Max | 1A |
| Capacitance @ Vr, F | 0.35pF @ 50V, 1MHz |
| Diode Type | PIN - Single |
| Resistance @ If, F | 3 Ohm @ 100mA, 100MHz |
| Voltage - Peak Reverse (Max) | 100V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMP 3810 TR1G HSMP3810TR1G 516 1798 1 ND 51617981ND 516-1798-1 |
HSMP-3810-TR1G Specification Sheet
DIODE PIN ATTENUATOR SGL SOT-23 - HSMP-3810-TR1G (516-1798-1-ND)
Related parts Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - Single HSMP-3810-TR1GDIODE PIN ATTENUATOR SGL SOT-23 - HSMP-3810-TR1G
Order 'diode pin attenuator sgl sot-23 - HSMP-3810-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1798-2-ND.
DIODE PIN ATTENUATOR SGL SOT-23 - HSMP-3810-TR1G
Order 'diode pin attenuator sgl sot-23 - HSMP-3810-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1798-1-ND.
DIODE PIN ATTENUATOR SGL SOT-23 - HSMP-3810-TR1G
Order 'diode pin attenuator sgl sot-23 - HSMP-3810-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1798-6-ND.
DIODE PIN ATTENUATOR SGL SOT-23 - HSMP-3810-BLKG
Order 'diode pin attenuator sgl sot-23 - HSMP-3810-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1902-ND.
DIODE PIN ATTENUATOR SGL SOT-23 - HSMP-3810-TR2G
Order 'diode pin attenuator sgl sot-23 - HSMP-3810-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3810-TR2G-ND.
DIODE PIN ATTENUATOR SER SOT-23 - HSMP-3812-TR1G
Order 'diode pin attenuator ser sot-23 - HSMP-3812-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1799-2-ND.
DIODE PIN ATTENUATOR CA SOT-23 - HSMP-3813-TR1G
Order 'diode pin attenuator ca sot-23 - HSMP-3813-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3813-TR1G-ND.
DIODE PIN ATTENUATOR 100V SOT-23 - HSMP-3814-TR1G
Order 'diode pin attenuator 100v sot-23 - HSMP-3814-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1800-2-ND.
DIODE PIN ATTENUATOR SER SOT-23 - HSMP-3812-TR1G
Order 'diode pin attenuator ser sot-23 - HSMP-3812-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1799-1-ND.
DIODE PIN ATTENUATOR SER SOT-23 - HSMP-3812-TR1G
Order 'diode pin attenuator ser sot-23 - HSMP-3812-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1799-6-ND.
DIODE PIN ATTENUATOR 100V SOT-23 - HSMP-3814-TR1G
Order 'diode pin attenuator 100v sot-23 - HSMP-3814-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1800-1-ND.
DIODE PIN ATTENUATOR 100V SOT-23 - HSMP-3814-TR1G
Order 'diode pin attenuator 100v sot-23 - HSMP-3814-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1800-6-ND.
DIODE PIN ATTENUATOR HF SOT-23 - HSMP-4810-TR1G
Order 'diode pin attenuator hf sot-23 - HSMP-4810-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-4810-TR1G-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3822-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3822-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1802-2-ND.
DIODE PIN SWITCH 50V SOT-23 - HSMP-3823-TR1G
Order 'diode pin switch 50v sot-23 - HSMP-3823-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3823-TR1G-ND.
Options for Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - Single HSMP-3810-TR1G
Send this link via E-Mail
Help With This Screen
