LEDs - <75mA, Discrete Green Round, 3mm, T-1 1 mlm, 1 mlm 2.3mcd 1.9V Through Hole Avago Technologies US, Inc. (VA) HLMP-1790-A0002
LED 3MM GAP DIFF GRN STRAIGHT TH - HLMP-1790-A0002 - Optoelectronics
| Digi-Key Part Number | 516-1792-6-ND |
1 10 100 250 500 |
.62000 .46200 .36300 .31900 .29700 |
Extended Price
0.62 4.62 36.30 79.75 148.50 |
| Manufacturer Part Number | HLMP-1790-A0002 | |||
| Description | LED 3MM GAP DIFF GRN STRAIGHT TH | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-1790-A0002 |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 2.3mcd |
| Voltage - Forward (Vf) Typ | 1.9V |
| Wavelength - Dominant | 569nm |
| Wavelength - Peak | 565nm |
| Current - Test | 2mA |
| Viewing Angle | 50°, 35° |
| Lens Type | Diffused, Green Tinted |
| Luminous Flux | 1 mlm, 1 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP 1790 A0002 HLMP1790A0002 516 1792 6 ND 51617926ND 516-1792-6 |
LED 3MM GAP DIFF GRN STRAIGHT TH - HLMP-1790-A0002 (516-1792-6-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green Round, 3mm, T-1 1 mlm, 1 mlm 2.3mcd 1.9V Through Hole Avago Technologies US, Inc. (VA) HLMP-1790-A0002LEDs - <75mA, Discrete Green Round, 3mm, T-1 1 mlm, 1 mlm 2.3mcd 1.9V Through Hole Avago Technologies US, Inc. (VA) HLMP-1790-A0002
Order 'led 3mm gap diff grn straight th - HLMP-1790-A0002' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1792-1-ND.
LEDs - <75mA, Discrete Green Round, 3mm, T-1 1 mlm, 1 mlm 2.3mcd 1.9V Through Hole Avago Technologies US, Inc. (VA) HLMP-1790-A0002
Order 'led 3mm gap diff grn straight th - HLMP-1790-A0002' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1792-6-ND.
LEDs - <75mA, Discrete Green Round, 3mm, T-1 1 mlm, 1 mlm 2.3mcd 1.9V Through Hole Avago Technologies US Inc. HLMP-1790-A0002
Order 'led 3mm gap diff grn straight th - HLMP-1790-A0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1792-2-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 1 mlm, 1 mlm 2.1mcd 1.7V Through Hole Avago Technologies US, Inc. (VA) HLMP-1700-B0002
Order 'led 3mm gap diff red straight th - HLMP-1700-B0002' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1791-1-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 1 mlm, 1 mlm 2.1mcd 1.7V Through Hole Avago Technologies US, Inc. (VA) HLMP-1700-B0002
Order 'led 3mm gap diff red straight th - HLMP-1700-B0002' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1791-6-ND.
LEDs - <75mA, Discrete Yellow Round, 3mm, T-1 1 mlm, 1 mlm 2.1mcd 1.8V Through Hole Avago Technologies US Inc. HLMP-1719-A0002
Order 'led 3mm gap diff ylw straight th - HLMP-1719-A0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1719-A0002-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 3 mlm 3.4mcd 1.9V Through Hole Avago Technologies US, Inc. (VA) HLMP-1301-E0002
Order 'led 3mm gap diff red str lds - HLMP-1301-E0002' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1750-1-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 3 mlm 3.4mcd 1.9V Through Hole Avago Technologies US, Inc. (VA) HLMP-1301-E0002
Order 'led 3mm gap diff red str lds - HLMP-1301-E0002' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1750-6-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 1 mlm, 1 mlm 2.1mcd 1.7V Through Hole Avago Technologies US Inc. HLMP-1700-B0002
Order 'led 3mm gap diff red straight th - HLMP-1700-B0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1791-2-ND.
LEDs - <75mA, Discrete Green Round, 3mm, T-1 2 mlm 2.6mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-1503-C0002
Order 'led 3mm gap diff grn str leads - HLMP-1503-C0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1503-C0002-ND.
LEDs - <75mA, Discrete Green Round, 3mm, T-1 2 mlm 2.6mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-1503-C00A1
Order 'led 3mm gap diff grn ra housing - HLMP-1503-C00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1753-ND.
LEDs - <75mA, Discrete Green Round, 3mm, T-1 2 mlm 2.6mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-1503-C00A2
Order 'led 3mm gap diff grn ra housing - HLMP-1503-C00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1754-ND.
LEDs - <75mA, Discrete Green Round, 3mm, T-1 4 mlm 4.2mcd 2.1V Through Hole Avago Technologies US Inc. HLMP-1503-D0002
Order 'led 3mm gap diff grn str leads - HLMP-1503-D0002' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-1503-D0002-ND.
LED , Round, 3mm, T-1 1.9V 2mA Green Through Hole, Right Angle Avago Technologies US Inc. HLMP-1790-A00A1
Order 'led 3mm gap diff grn ra housing - HLMP-1790-A00A1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1758-ND.
LED , Round, 3mm, T-1 1.9V 2mA Green Through Hole, Right Angle Avago Technologies US Inc. HLMP-1790-A00A2
Order 'led 3mm gap diff grn ra housing - HLMP-1790-A00A2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1759-ND.
Options for LEDs - <75mA, Discrete Green Round, 3mm, T-1 1 mlm, 1 mlm 2.3mcd 1.9V Through Hole Avago Technologies US, Inc. (VA) HLMP-1790-A0002
Send this link via E-Mail
Help With This Screen
