DIODE SCHOTTKY 30V 430MA SOT-323 - HBAT-540C-TR1G
Diodes, Rectifier - Array Discrete Semiconductor Product 430mA (DC) 30V Avago Technologies US, Inc. (VA) Schottky HBAT-540C-TR1G
| Digi-Key Part Number | 516-1785-6-ND |
1 10 100 250 500 1000 |
.67000 .50400 .39600 .34800 .32400 .25200 |
Extended Price
0.67 5.04 39.60 87.00 162.00 252.00 |
| Manufacturer Part Number | HBAT-540C-TR1G | |||
| Description | DIODE SCHOTTKY 30V 430MA SOT-323 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBAT-540C-TR1G |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Series Connection |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) (per Diode) | 430mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | - |
| Current - Reverse Leakage @ Vr | - |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | SOT-323 |
| Packaging | Digi-ReelĀ® |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBAT 540C TR1G HBAT540CTR1G 516 1785 6 ND 51617856ND 516-1785-6 |
HBAT-540C-TR1G Specification Sheet
DIODE SCHOTTKY 30V 430MA SOT-323 - HBAT-540C-TR1G (516-1785-6-ND)
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 430mA (DC) 30V Avago Technologies US, Inc. (VA) Schottky HBAT-540C-TR1GDIODE SCHOTTKY 30V 430MA SOT-323 - HBAT-540C-TR1G
Order 'diode schottky 30v 430ma sot-323 - HBAT-540C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1785-2-ND.
DIODE SCHOTTKY 30V 430MA SOT-323 - HBAT-540C-TR1G
Order 'diode schottky 30v 430ma sot-323 - HBAT-540C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1785-1-ND.
DIODE SCHOTTKY 30V 430MA SOT-323 - HBAT-540C-TR1G
Order 'diode schottky 30v 430ma sot-323 - HBAT-540C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1785-6-ND.
DIODE SCHOTTKY 30V 430MA SOT-323 - HBAT-540C-BLKG
Order 'diode schottky 30v 430ma sot-323 - HBAT-540C-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HBAT-540C-BLKG-ND.
DIODE SCHOTTKY 30V 430MA SOT-323 - HBAT-540C-TR2G
Order 'diode schottky 30v 430ma sot-323 - HBAT-540C-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HBAT-540C-TR2G-ND.
DIODE SCHOTTKY 30V 430MA SOT-323 - HBAT-540C-TR1
Order 'diode schottky 30v 430ma sot-323 - HBAT-540C-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HBAT-540C-TR1-ND.
DIODE SCHOTTKY 30V 430MA SOT-323 - HBAT-540B-TR1G
Order 'diode schottky 30v 430ma sot-323 - HBAT-540B-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HBAT-540B-TR1G-ND.
DIODE SCHOTTKY 30V 430MA SOT-323 - HBAT-540B-BLKG
Order 'diode schottky 30v 430ma sot-323 - HBAT-540B-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HBAT-540B-BLKG-ND.
DIODE SCHOTTKY 30V 430MA SOT-323 - HBAT-540B-TR1
Order 'diode schottky 30v 430ma sot-323 - HBAT-540B-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HBAT-540B-TR1-ND.
DIODE SCHOTTKY 30V 430MA SOT-323 - HBAT-540B-TR2G
Order 'diode schottky 30v 430ma sot-323 - HBAT-540B-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HBAT-540B-TR2G-ND.
DIODE SCHOTTKY 30V 220MA SOT-23 - HBAT-5402-TR1G
Order 'diode schottky 30v 220ma sot-23 - HBAT-5402-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HBAT-5402-TR1G-ND.
DIODE SCHOTTKY 30V 220MA SOT-23 - HBAT-5400-TR1G
Order 'diode schottky 30v 220ma sot-23 - HBAT-5400-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HBAT-5400-TR1G-ND.
DIODE SCHOTTKY 15V 750MA SOT-323 - HSMS-270C-TR1G
Order 'diode schottky 15v 750ma sot-323 - HSMS-270C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-270C-TR1G-ND.
DIODE SCHOTTKY DETECT SS SOT-323 - HSMS-285C-TR1G
Order 'diode schottky detect ss sot-323 - HSMS-285C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285C-TR1G-ND.
DIODE SCHOTTKY DETECT HF SOT-323 - HSMS-286C-TR1G
Order 'diode schottky detect hf sot-323 - HSMS-286C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1822-2-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 430mA (DC) 30V Avago Technologies US, Inc. (VA) Schottky HBAT-540C-TR1G
Send this link via E-Mail
Help With This Screen
