STMicroelectronics 76MHz ~ 90MHz, 87.5MHz ~ 108MHz Rf Receiver TEA5760UK/N1-G
IC FM STEREO RADIO 25-WLCSP - TEA5760UK/N1-G - RF and RFID
| Digi-Key Part Number | TEA5760UK/N1-G-ND |
2000 |
2.14656 |
Extended Price
4293.12 |
| Manufacturer Part Number | TEA5760UK/N1-G | |||
| Description | IC FM STEREO RADIO 25-WLCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEA5760UK/N1-G |
| Vendor | STMicroelectronics |
| Category | RF and RFID |
| Applications | - |
| Current - Receiving | 10mA |
| Features | - |
| Data Rate - Maximum | - |
| Operating Temperature | -35°C ~ 85°C |
| Package / Case | 25-WLCSP |
| Packaging | - |
| Sensitivity | - |
| Modulation or Protocol | FM |
| Voltage - Supply | 2.6 V ~ 3.6 V |
| Frequency | 76MHz ~ 90MHz, 87.5MHz ~ 108MHz |
| Memory Size | - |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | PCB, Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEA5760UK N1 G TEA5760UKN1G |
TEA5760UK/N1-G Specification Sheet
IC FM STEREO RADIO 25-WLCSP - TEA5760UK/N1-G (TEA5760UK/N1-G-ND) - RF and RFID
Related parts STMicroelectronics 76MHz ~ 90MHz, 87.5MHz ~ 108MHz Rf Receiver TEA5760UK/N1-GSTMicroelectronics 76MHz ~ 90MHz, 87.5MHz ~ 108MHz Rf Receiver TEA5760UK/N1-G
Order 'ic fm stereo radio 25-wlcsp - TEA5760UK/N1-G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA5760UK/N1-G-ND.
STMicroelectronics 76MHz ~ 90MHz, 87.5MHz ~ 108MHz Rf Receiver TEA5760UK/N1-T
Order 'ic fm stereo radio 25-wlcsp - TEA5760UK/N1-T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA5760UK/N1-T-ND.
STMicroelectronics 76MHz ~ 108MHz Rf Receiver TEA5766UK/N1-G
Order 'ic fm stereo radio w/rds 25wlcsp - TEA5766UK/N1-G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA5766UK/N1-G-ND.
STMicroelectronics 76MHz ~ 108MHz Rf Receiver TEA5766UK/N1-T
Order 'ic fm stereo radio w/rds 25wlcsp - TEA5766UK/N1-T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA5766UK/N1-T-ND.
STMicroelectronics 76MHz ~ 90MHz, 87.5MHz ~ 108MHz Rf Receiver TEA5764UK-G
Order 'ic fm stereo radio w/rds 34wlb - TEA5764UK-G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA5764UK-G-ND.
Analog Devices Inc (VA) Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Cut Tape (CT) 2.7 V ~ 5.25 V AD7877ACBZ-REEL7
Order 'ic ctrlr touch screen 25-wlcsp - AD7877ACBZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7877ACBZ-REEL7CT-ND.
Analog Devices Inc (VA) Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Digi-Reel® 2.7 V ~ 5.25 V AD7877ACBZ-REEL7
Order 'ic ctrlr touch screen 25-wlcsp - AD7877ACBZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7877ACBZ-REEL7DKR-ND.
Analog Devices Inc Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.25 V AD7877ACBZ-REEL7
Order 'ic ctrlr touch screen 25-wlcsp - AD7877ACBZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7877ACBZ-REEL7TR-ND.
Analog Devices Inc Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.7 V ~ 5.25 V AD7877ACBZ-REEL
Order 'ic ctrlr touch screen 25-wlcsp - AD7877ACBZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7877ACBZ-REEL-ND.
SMSC Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 1.8 V USB3321C-GL-TR
Order 'ic hub rcvr usb 25-wlcsp - USB3321C-GL-TR' online from Digi-Key. Manufactured by SMSC. Digi-Key part number USB3321C-GL-TR-ND.
Texas Instruments 76MHz ~ 108MHz Rf Transceiver 40-WQFN MP3 Players, Portable Media Players SN761633RTAR
Order 'ic fm stereo radio w/tx 40-qfn - SN761633RTAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22932-2-ND.
Texas Instruments (VA) 76MHz ~ 108MHz Rf Transceiver 40-WQFN MP3 Players, Portable Media Players SN761633RTAR
Order 'ic fm stereo radio w/tx 40-qfn - SN761633RTAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22932-1-ND.
Texas Instruments (VA) 76MHz ~ 108MHz Rf Transceiver 40-WQFN MP3 Players, Portable Media Players SN761633RTAR
Order 'ic fm stereo radio w/tx 40-qfn - SN761633RTAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22932-6-ND.
STMicroelectronics AM, FM Rf Receiver TEA5777HL-T
Order 'ic am/fm stereo radio 32-lqfp - TEA5777HL-T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA5777HL-T-ND.
STMicroelectronics AM, FM Rf Receiver TEA5777HN
Order 'ic am/fm stereo radio 48hvqfn - TEA5777HN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA5777HN-ND.
Options for STMicroelectronics 76MHz ~ 90MHz, 87.5MHz ~ 108MHz Rf Receiver TEA5760UK/N1-G
Send this link via E-Mail
Help With This Screen
