IC AMP AUDIO PWR 22W MONO B 9SIL - TDA1519C/N3C,112 - Integrated Circuits (ICs)
NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class B Tube 6 V ~ 17.5 V TDA1519C/N3C,112
| Digi-Key Part Number | TDA1519C/N3C,112-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TDA1519C/N3C,112 | |||
| Description | IC AMP AUDIO PWR 22W MONO B 9SIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA1519C/N3C,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | 9-SIL (Straight Leads) |
| Type | Class B |
| Output Type | 1-Channel (Mono) or 2-Channel (Stereo) |
| Voltage - Supply | 6 V ~ 17.5 V |
| Packaging | Tube |
| Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby |
| Max Output Power x Channels @ Load | 22W x 1 @ 4 Ohm; 11W x 2 @ 2 Ohm |
| Drawing Number | 568; SOT131-2; C; 9 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA1519C N3C,112 TDA1519CN3C,112 |
TDA1519C/N3C,112 Specification Sheet
IC AMP AUDIO PWR 22W MONO B 9SIL - TDA1519C/N3C,112 (TDA1519C/N3C,112-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class B Tube 6 V ~ 17.5 V TDA1519C/N3C,112IC AMP AUDIO PWR 22W MONO B 9SIL - TDA1519C/N3C,112
Order 'ic amp audio pwr 22w mono b 9sil - TDA1519C/N3C,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1519C/N3C,112-ND.
IC AMP AUDIO PWR 22W MONO B 9SIL - TDA1519CJ/N3C,112
Order 'ic amp audio pwr 22w mono b 9sil - TDA1519CJ/N3C,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1519CJ/N3C,112-ND.
IC AMP AUDIO PWR 22W MONO B 9SIL - TDA1519CSP/N3C,112
Order 'ic amp audio pwr 22w mono b 9sil - TDA1519CSP/N3C,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1519CSP/N3C,112-ND.
IC AMP AUDIO PWR 22W MONO B 9SIL - TDA1519CSP/N3,118
Order 'ic amp audio pwr 22w mono b 9sil - TDA1519CSP/N3,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1519CSP/N3,118-ND.
IC AMP AUDIO PWR 22W MONO B 9SIL - TDA1519CSP/N3,112
Order 'ic amp audio pwr 22w mono b 9sil - TDA1519CSP/N3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3502-5-ND.
IC AMP AUDIO PWR 22W MONO B 9SIL - TDA1519CJ/N3,112
Order 'ic amp audio pwr 22w mono b 9sil - TDA1519CJ/N3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1519CJ/N3,112-ND.
IC AMP AUDIO PWR 22W MONO B 9SIL - TDA1519CSP/N3C,118
Order 'ic amp audio pwr 22w mono b 9sil - TDA1519CSP/N3C,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1519CSP/N3C,118-ND.
IC AMP AUDIO PWR 22W MONO 20HSOP - TDA1519CTD/N3,118
Order 'ic amp audio pwr 22w mono 20hsop - TDA1519CTD/N3,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1519CTD/N3,118-ND.
IC AMP AUDIO PWR 22W MONO 20HSOP - TDA1519CTH/N3,518
Order 'ic amp audio pwr 22w mono 20hsop - TDA1519CTH/N3,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1519CTH/N3,518-ND.
IC AMP AUDIO PWR 22W MONO 20HSOP - TDA1519CTD/N3C,118
Order 'ic amp audio pwr 22w mono 20hsop - TDA1519CTD/N3C,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1519CTD/N3C,118-ND.
IC AMP AUDIO PWR 22W MONO 20HSOP - TDA1519CTH/N3C,118
Order 'ic amp audio pwr 22w mono 20hsop - TDA1519CTH/N3C,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1519CTH/N3C,118-ND.
IC AMP AUDIO PWR 22W MONO 20HSOP - TDA1519CTD/N3,112
Order 'ic amp audio pwr 22w mono 20hsop - TDA1519CTD/N3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3503-5-ND.
IC AMP AUDIO PWR 6W MONO AB 9SIL - TDA2611A/N5,112
Order 'ic amp audio pwr 6w mono ab 9sil - TDA2611A/N5,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1135-5-ND.
IC AMP AUDIO PWR 6W MONO AB 9SIL - TDA8943SF/N1,112
Order 'ic amp audio pwr 6w mono ab 9sil - TDA8943SF/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1147-5-ND.
IC AMP AUDIO PWR 6W MONO B 9SIL - TDA1517/N3,112
Order 'ic amp audio pwr 6w mono b 9sil - TDA1517/N3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3501-5-ND.
Options for NXP Semiconductors Amplifier - Audio Integrated Circuit (ics) Class B Tube 6 V ~ 17.5 V TDA1519C/N3C,112
Send this link via E-Mail
Help With This Screen
