NXP Semiconductors Dsp (digital Signal Processors) Integrated Circuit (ics) Car Signal Processor Tray 3.30V SAA7706H/N107,557
IC CAR RADIO DSP 80-QFP - SAA7706H/N107,557 - Integrated Circuits (ICs)
| Digi-Key Part Number | SAA7706H/N107,557-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SAA7706H/N107,557 | |||
| Description | IC CAR RADIO DSP 80-QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SAA7706H/N107,557 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | 80-QFP |
| Packaging | Tray |
| Type | Car Signal Processor |
| Non-Volatile Memory | - |
| On-Chip RAM | - |
| Interface | I²C, I²S, LSB, SPDIF |
| Voltage - I/O | 3.30V |
| Voltage - Core | 3.30V |
| Clock Rate | - |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SAA7706H N107,557 SAA7706HN107,557 |
IC CAR RADIO DSP 80-QFP - SAA7706H/N107,557 (SAA7706H/N107,557-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Dsp (digital Signal Processors) Integrated Circuit (ics) Car Signal Processor Tray 3.30V SAA7706H/N107,557NXP Semiconductors Dsp (digital Signal Processors) Integrated Circuit (ics) Car Signal Processor Tray 3.30V SAA7706H/N107,557
Order 'ic car radio dsp 80-qfp - SAA7706H/N107,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SAA7706H/N107,557-ND.
NXP Semiconductors Dsp (digital Signal Processors) Integrated Circuit (ics) Car Signal Processor Tray 3.30V SAA7706H/N210,557
Order 'ic car radio dsp 80-qfp - SAA7706H/N210,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SAA7706H/N210,557-ND.
NXP Semiconductors Dsp (digital Signal Processors) Integrated Circuit (ics) Car Signal Processor Tape & Reel (TR) 3.30V SAA7706H/N107,518
Order 'ic car radio dsp 80-qfp - SAA7706H/N107,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SAA7706H/N107,518-ND.
NXP Semiconductors Dsp (digital Signal Processors) Integrated Circuit (ics) Car Signal Processor Tape & Reel (TR) 3.30V SAA7706H/N210,518
Order 'ic car radio dsp 80-qfp - SAA7706H/N210,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SAA7706H/N210,518-ND.
NXP Semiconductors AM, FM, WB Rf Receiver TEA6848H/V1,557
Order 'ic car radio tuner 80-lqfp - TEA6848H/V1,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA6848H/V1,557-ND.
NXP Semiconductors AM, FM, WB Rf Receiver TEA6848H/V1,518
Order 'ic car radio tuner 80-lqfp - TEA6848H/V1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA6848H/V1,518-ND.
NXP Semiconductors Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) TEA6880H/V2,557
Order 'ic car radio asp 64-qfp - TEA6880H/V2,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA6880H/V2,557-ND.
NXP Semiconductors Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) TEA6886HL/V2,518
Order 'ic car radio asp 80-lqfp - TEA6886HL/V2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA6886HL/V2,518-ND.
NXP Semiconductors AM, FM, WB Rf Receiver TEA6843HL/V1,557
Order 'ic car radio tuner 80-lqfp - TEA6843HL/V1,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA6843HL/V1,557-ND.
NXP Semiconductors AM, FM, WB Rf Receiver TEA6843HL/V1,518
Order 'ic car radio tuner 80-lqfp - TEA6843HL/V1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA6843HL/V1,518-ND.
NXP Semiconductors AM, FM, WB Rf Receiver TEA6845H/V2,557
Order 'ic car radio tuner 64-qfp - TEA6845H/V2,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA6845H/V2,557-ND.
NXP Semiconductors AM, FM, WB Rf Receiver TEA6845H/V2,518
Order 'ic car radio tuner 64-qfp - TEA6845H/V2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA6845H/V2,518-ND.
NXP Semiconductors AM, FM, WB Rf Receiver TEA6846H/V2,557
Order 'ic car radio tuner 80-lqfp - TEA6846H/V2,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA6846H/V2,557-ND.
NXP Semiconductors AM, FM, WB Rf Receiver TEA6846H/V2,518
Order 'ic car radio tuner 80-lqfp - TEA6846H/V2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA6846H/V2,518-ND.
NXP Semiconductors AM, FM, WB Rf Receiver TEA6849H/V1,557
Order 'ic car radio tuner 80-lqfp - TEA6849H/V1,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA6849H/V1,557-ND.
Options for NXP Semiconductors Dsp (digital Signal Processors) Integrated Circuit (ics) Car Signal Processor Tray 3.30V SAA7706H/N107,557
Send this link via E-Mail
Help With This Screen
