IC BUS XCVR 16BIT 48-TVSOP - CAVC16T245QDGVRQ1
| Digi-Key Part Number | 296-23876-6-ND |
1 25 100 250 500 |
3.62000 2.89800 2.25400 2.14132 2.09300 |
Extended Price
3.62 72.45 225.40 535.33 1046.50 |
| Manufacturer Part Number | CAVC16T245QDGVRQ1 | |||
| Description | IC BUS XCVR 16BIT 48-TVSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAVC16T245QDGVRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Inverting |
| Package / Case | * |
| Packaging | * |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 1.2 V ~ 3.6 V |
| Current - Output High, Low | 12mA, 12mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAVC16T245QDGVRQ1 CAVC16T245QDGVRQ1 296 23876 6 ND 296238766ND 296-23876-6 |
CAVC16T245QDGVRQ1 Specification Sheet
IC BUS XCVR 16BIT 48-TVSOP - CAVC16T245QDGVRQ1 (296-23876-6-ND)
Related parts :IC BUS XCVR 16BIT 48-TVSOP - CAVC16T245QDGVRQ1
Order 'ic bus xcvr 16bit 48-tvsop - CAVC16T245QDGVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23876-1-ND.
IC BUS XCVR 16BIT 48-TVSOP - CAVC16T245QDGVRQ1
Order 'ic bus xcvr 16bit 48-tvsop - CAVC16T245QDGVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23876-6-ND.
IC BUS XCVR 16BIT 48-TVSOP - CAVC16T245QDGVRQ1
Order 'ic bus xcvr 16bit 48-tvsop - CAVC16T245QDGVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23876-2-ND.
IC FET BUS SWITCH 20BIT 48-TVSOP - SN74CBTR16861DGVR
Order 'ic fet bus switch 20bit 48-tvsop - SN74CBTR16861DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13183-1-ND.
IC SWITCH BUS 20BIT FET 48-TVSOP - SN74CB3Q16210DGVR
Order 'ic switch bus 20bit fet 48-tvsop - SN74CB3Q16210DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19113-1-ND.
IC SWITCH BUS 20BIT FET 48-TVSOP - SN74CB3T16210DGVR
Order 'ic switch bus 20bit fet 48-tvsop - SN74CB3T16210DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19148-1-ND.
IC SWITCH BUS 20BIT FET 48-TVSOP - SN74CBT16210CDGVR
Order 'ic switch bus 20bit fet 48-tvsop - SN74CBT16210CDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19165-1-ND.
IC SWITCH BUS 20BIT FET 48-TVSOP - SN74CBT16800CDGVR
Order 'ic switch bus 20bit fet 48-tvsop - SN74CBT16800CDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19182-1-ND.
IC SWITCH BUS 20BIT FET 48-TVSOP - SN74CB3Q16210DGVR
Order 'ic switch bus 20bit fet 48-tvsop - SN74CB3Q16210DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19113-6-ND.
IC SWITCH BUS 20BIT FET 48-TVSOP - SN74CB3T16210DGVR
Order 'ic switch bus 20bit fet 48-tvsop - SN74CB3T16210DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19148-6-ND.
IC SWITCH BUS 20BIT FET 48-TVSOP - SN74CBT16210CDGVR
Order 'ic switch bus 20bit fet 48-tvsop - SN74CBT16210CDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19165-6-ND.
IC SWITCH BUS 20BIT FET 48-TVSOP - SN74CBT16800CDGVR
Order 'ic switch bus 20bit fet 48-tvsop - SN74CBT16800CDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19182-6-ND.
IC FET BUS SWITCH 20BIT 48-TVSOP - SN74CBTR16861DGVR
Order 'ic fet bus switch 20bit 48-tvsop - SN74CBTR16861DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13183-6-ND.
IC BUS TRANSCVR 16BIT 48TVSOP - SN74ALVTH162245VR
Order 'ic bus transcvr 16bit 48tvsop - SN74ALVTH162245VR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13157-1-ND.
IC BUS TRANSCVR 16BIT 48TVSOP - SN74ALVTH16245VR
Order 'ic bus transcvr 16bit 48tvsop - SN74ALVTH16245VR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13160-1-ND.
Send this link via E-Mail
Help With This Screen
