CONN SOCKET PANEL MNT MAXI 18PIN - 14280-18SG-300 - Connectors, Interconnects
Nylon Panel Mount, Bulkhead - Front Side Nut, Flange Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Female Sockets 14280-18SG-300
| Digi-Key Part Number | 14280-18SG-300-ND |
25 |
12.48680 |
Extended Price
312.17 |
| Manufacturer Part Number | 14280-18SG-300 | |||
| Description | CONN SOCKET PANEL MNT MAXI 18PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 14280-18SG-300 |
| Vendor | Conxall/Switchcraft |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | - |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut, Flange |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 18 |
| Termination | Crimp |
| Shell Material, Finish | Nylon |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | Weathertight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
14280 18SG 300 1428018SG300 |
CONN SOCKET PANEL MNT MAXI 18PIN - 14280-18SG-300 (14280-18SG-300-ND) - Connectors, Interconnects
Related parts Nylon Panel Mount, Bulkhead - Front Side Nut, Flange Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Female Sockets 14280-18SG-300CONN SOCKET PANEL MNT MAXI 18PIN - 14280-18SG-300
Order 'conn socket panel mnt maxi 18pin - 14280-18SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number 14280-18SG-300-ND.
CONN SOCKET PANEL MNT MAXI 18PIN - 14282-18SG-300
Order 'conn socket panel mnt maxi 18pin - 14282-18SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1193-ND.
CONN SOCKET PANEL MNT MAXI 7PIN - 14182-7SG-300
Order 'conn socket panel mnt maxi 7pin - 14182-7SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1191-ND.
CONN SOCKET PANEL MNT MAXI 10PIN - 14382-10SG-300
Order 'conn socket panel mnt maxi 10pin - 14382-10SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1195-ND.
CONN SOCKET PANEL MNT MICRO 2PIN - 17282-2SG-300
Order 'conn socket panel mnt micro 2pin - 17282-2SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1207-ND.
CONN SOCKET PANEL MNT MICRO 3PIN - 17282-3SG-300
Order 'conn socket panel mnt micro 3pin - 17282-3SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1209-ND.
CONN SOCKET PANEL MNT MULTI 2PIN - 4182-2SG-300
Order 'conn socket panel mnt multi 2pin - 4182-2SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1231-ND.
CONN SOCKET PANEL MNT MULTI 3PIN - 4182-3SG-300
Order 'conn socket panel mnt multi 3pin - 4182-3SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1233-ND.
CONN SOCKET PANEL MNT MULTI 4PIN - 4282-4SG-300
Order 'conn socket panel mnt multi 4pin - 4282-4SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1235-ND.
CONN SOCKET PANEL MNT MULTI 5PIN - 4282-5SG-300
Order 'conn socket panel mnt multi 5pin - 4282-5SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1237-ND.
CONN SOCKET PANEL MNT MULTI 6PIN - 4282-6SG-300
Order 'conn socket panel mnt multi 6pin - 4282-6SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1239-ND.
CONN SOCKET PANEL MNT MULTI 7PIN - 4282-7SG-300
Order 'conn socket panel mnt multi 7pin - 4282-7SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1241-ND.
CONN SOCKET PANEL MNT MULTI 8PIN - 4282-8SG-300
Order 'conn socket panel mnt multi 8pin - 4282-8SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1243-ND.
CONN SOCKET PANEL MNT MULTI 9PIN - 4282-9SG-300
Order 'conn socket panel mnt multi 9pin - 4282-9SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1245-ND.
CONN SOCKET PANEL MNT MINI 2PIN - 7282-2SG-300
Order 'conn socket panel mnt mini 2pin - 7282-2SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1273-ND.
Options for Nylon Panel Mount, Bulkhead - Front Side Nut, Flange Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Female Sockets 14280-18SG-300
Send this link via E-Mail
Help With This Screen
