IC ISOLATOR PHOTOVO 8V 8-SMD - PVI1050NS-TPBF
International Rectifier (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD PVI1050NS-TPBF
| Digi-Key Part Number | PVI1050NS-TPBFDKR-ND |
1 25 100 250 500 |
8.22000 5.62320 4.47280 4.19068 4.00990 |
Extended Price
8.22 140.58 447.28 1047.67 2004.95 |
| Manufacturer Part Number | PVI1050NS-TPBF | |||
| Description | IC ISOLATOR PHOTOVO 8V 8-SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PVI1050NS-TPBF |
| Vendor | International Rectifier (VA) |
| Category | Isolators |
| Voltage - Isolation | 2500Vrms |
| Input Type | DC |
| Output Type | Photovoltaic |
| Current - Output / Channel | 8µA |
| Voltage - Output | 10V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | - |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Packaging | Digi-Reel® |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PVI1050NS TPBF PVI1050NSTPBF PVI1050NS TPBFDKR ND PVI1050NSTPBFDKRND PVI1050NS-TPBFDKR |
PVI1050NS-TPBF Specification Sheet
IC ISOLATOR PHOTOVO 8V 8-SMD - PVI1050NS-TPBF (PVI1050NS-TPBFDKR-ND)
Related parts International Rectifier (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD PVI1050NS-TPBFIC ISOLATOR PHOTOVO 8V 8-SMD - PVI1050NS-TPBF
Order 'ic isolator photovo 8v 8-smd - PVI1050NS-TPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-TPBFTR-ND.
IC ISOLATOR PHOTOVO 8V 8-SMD - PVI1050NS-TPBF
Order 'ic isolator photovo 8v 8-smd - PVI1050NS-TPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number PVI1050NS-TPBFCT-ND.
IC ISOLATOR PHOTOVO 8V 8-SMD - PVI1050NS-TPBF
Order 'ic isolator photovo 8v 8-smd - PVI1050NS-TPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number PVI1050NS-TPBFDKR-ND.
IC ISOLATOR PHOTOVO 8V 8-SMD - PVI5013RS-TPBF
Order 'ic isolator photovo 8v 8-smd - PVI5013RS-TPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5013RS-TPBF-ND.
IC ISOLATOR PHOTOVO 10V 8-SMD - PVI5033RS-TPBF
Order 'ic isolator photovo 10v 8-smd - PVI5033RS-TPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5033RS-TPBF-ND.
IC RELAY PHOTOVO 250V 8-SMD - PVT322SPBF
Order 'ic relay photovo 250v 8-smd - PVT322SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT322SPBF-ND.
ISOLATOR PHOTOVO DL 5V 5UA 8-SMD - PVI1050NS
Order 'isolator photovo dl 5v 5ua 8-smd - PVI1050NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-ND.
IC ISO PHOTOVO DUAL 5V 8-SMD - PVI1050NS-T
Order 'ic iso photovo dual 5v 8-smd - PVI1050NS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-T-ND.
IC ISOLATOR PHOTOVO SGL 5V 8-SMD - PVI5050NSPBF
Order 'ic isolator photovo sgl 5v 8-smd - PVI5050NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5050NSPBF-ND.
IC ISOLATOR PHOTOVO SGL 5V 8-SMD - PVI5080NSPBF
Order 'ic isolator photovo sgl 5v 8-smd - PVI5080NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5080NSPBF-ND.
IC ISOLATOR PHOTOVO 8-SMD - PVI1050NSPBF
Order 'ic isolator photovo 8-smd - PVI1050NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NSPBF-ND.
IC RELAY PHOTOVO 60V 1.0A 8-SMD - PVAZ172NS-TPBF
Order 'ic relay photovo 60v 1.0a 8-smd - PVAZ172NS-TPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVAZ172NS-TPBF-ND.
IC RELAY PHOTOVO 60V 1.5A 8-SMD - PVDZ172NS-TPBF
Order 'ic relay photovo 60v 1.5a 8-smd - PVDZ172NS-TPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVDZ172NS-TPBF-ND.
IC RELAY PHOTOVO 300V 50MA 8-SMD - PVA3054NS-TPBF
Order 'ic relay photovo 300v 50ma 8-smd - PVA3054NS-TPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3054NS-TPBF-ND.
IC RELAY PHOTOVO 100V 375MA 8SMD - PVA1354NS-TPBF
Order 'ic relay photovo 100v 375ma 8smd - PVA1354NS-TPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA1354NS-TPBF-ND.
Options for International Rectifier (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD PVI1050NS-TPBF
Send this link via E-Mail
Help With This Screen
