Mosfet - Single Discrete Semiconductor Product 5.1A 900V 31W Infineon Technologies Through Hole IPA90R1K2C3
MOSFET N-CH 900V 5.1A 10-220FP - IPA90R1K2C3 - Discrete Semiconductor Products
| Digi-Key Part Number | IPA90R1K2C3-ND |
500 |
1.60000 |
Extended Price
800.00 |
| Manufacturer Part Number | IPA90R1K2C3 | |||
| Description | MOSFET N-CH 900V 5.1A 10-220FP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IPA90R1K2C3 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 900V |
| Current - Continuous Drain (Id) @ 25° C | 5.1A |
| Rds On (Max) @ Id, Vgs | 1.2 Ohm @ 2.8A, 10V |
| Input Capacitance (Ciss) @ Vds | 710pF @ 100V |
| Power - Max | 31W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 28nC @ 10V |
| Package / Case | TO-220FP |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IPA90R1K2C3 IPA90R1K2C3 |
IPA90R1K2C3 Specification Sheet
MOSFET N-CH 900V 5.1A 10-220FP - IPA90R1K2C3 (IPA90R1K2C3-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 5.1A 900V 31W Infineon Technologies Through Hole IPA90R1K2C3Mosfet - Single Discrete Semiconductor Product 5.1A 900V 31W Infineon Technologies Through Hole IPA90R1K2C3
Order 'mosfet n-ch 900v 5.1a 10-220fp - IPA90R1K2C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPA90R1K2C3-ND.
Mosfet - Single Discrete Semiconductor Product 5.1A 900V 83W Infineon Technologies Surface Mount IPD90R1K2C3
Order 'mosfet n-ch 900v 5.1a to-252 - IPD90R1K2C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD90R1K2C3-ND.
Mosfet - Single Discrete Semiconductor Product 5.1A 900V 83W Infineon Technologies Through Hole IPI90R1K2C3
Order 'mosfet n-ch 900v 5.1a to-262 - IPI90R1K2C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI90R1K2C3-ND.
Mosfet - Single Discrete Semiconductor Product 5.1A 900V 83W Infineon Technologies Through Hole IPP90R1K2C3
Order 'mosfet n-ch 900v 5.1a to-220 - IPP90R1K2C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP90R1K2C3-ND.
Mosfet - Single Discrete Semiconductor Product 5.1A 900V 83W Infineon Technologies Through Hole IPW90R1K2C3
Order 'mosfet n-ch 900v 5.1a to-247 - IPW90R1K2C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPW90R1K2C3-ND.
Mosfet - Single Discrete Semiconductor Product 5.7A 900V 32W Infineon Technologies Through Hole IPA90R1K0C3
Order 'mosfet n-ch 900v 5.7a to220-3 - IPA90R1K0C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPA90R1K0C3-ND.
Mosfet - Single Discrete Semiconductor Product 15A 900V 35W Infineon Technologies Through Hole IPA90R340C3
Order 'mosfet n-ch 900v 15a to220-3 - IPA90R340C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPA90R340C3-ND.
Mosfet - Single Discrete Semiconductor Product 11A 900V 34W Infineon Technologies Through Hole IPA90R500C3
Order 'mosfet n-ch 900v 11a to220-3 - IPA90R500C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPA90R500C3-ND.
Mosfet - Single Discrete Semiconductor Product 6.9A 900V 33W Infineon Technologies Through Hole IPA90R800C3
Order 'mosfet n-ch 900v 6.9a to220-3 - IPA90R800C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPA90R800C3-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 100W Infineon Technologies (VA) Surface Mount SPD30N03S2L-10
Order 'mosfet n-ch 30v 30a dpak - SPD30N03S2L-10' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number SPD30N03S2L10INCT-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 100W Infineon Technologies Surface Mount SPD30N03S2L-10
Order 'mosfet n-ch 30v 30a dpak - SPD30N03S2L-10' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPD30N03S2L10INTR-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 82W Infineon Technologies Through Hole SPU30N03S2L-10
Order 'mosfet n-ch 30v 30a to-251 - SPU30N03S2L-10' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPU30N03S2L-10IN-ND.
Mosfet - Single Discrete Semiconductor Product 36A 900V 417W Infineon Technologies Through Hole IPW90R120C3
Order 'mosfet n-ch 900v 36a to-247 - IPW90R120C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPW90R120C3-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 100W Infineon Technologies Surface Mount IPD30N03S2L-10
Order 'mosfet n-ch 30v 30a to252-3 - IPD30N03S2L-10' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD30N03S2L-10-ND.
Mosfet - Single Discrete Semiconductor Product 5.7A 900V 89W Infineon Technologies Through Hole IPI90R1K0C3
Order 'mosfet n-ch 900v 5.7a to-262 - IPI90R1K0C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI90R1K0C3-ND.
Options for Mosfet - Single Discrete Semiconductor Product 5.1A 900V 31W Infineon Technologies Through Hole IPA90R1K2C3
Send this link via E-Mail
Help With This Screen
