CRYSTAL 114.285 MHZ 18PF SMD - CS-023-114.285M - Crystals and Oscillators
114.285MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield (VA) CS-023-114.285M
| Digi-Key Part Number | CW647CT-ND |
1 10 100 500 |
5.40000 4.50000 3.60000 2.90000 |
Extended Price
5.40 45.00 360.00 1450.00 |
| Manufacturer Part Number | CS-023-114.285M | |||
| Description | CRYSTAL 114.285 MHZ 18PF SMD | |||
| Quantity Available | 1058 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS-023-114.285M |
| Vendor | Connor-Winfield (VA) |
| Category | Crystals and Oscillators |
| Frequency | 114.285MHz |
| Load Capacitance | 18pF |
| Package / Case | 3.2mm x 2.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | 3rd Overtone |
| Operating Temperature | -40°C ~ 85°C |
| Type | Quartz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS 023 114 285M CS023114285M CW647CT ND CW647CTND CW647CT |
CS-023-114.285M Specification Sheet
CRYSTAL 114.285 MHZ 18PF SMD - CS-023-114.285M (CW647CT-ND) - Crystals and Oscillators
Related parts 114.285MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield (VA) CS-023-114.285MCRYSTAL 114.285 MHZ 18PF SMD - CS-023-114.285M
Order 'crystal 114.285 mhz 18pf smd - CS-023-114.285M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW647CT-ND.
CRYSTAL 114.285 MHZ 18PF SMD - CS-023-114.285M
Order 'crystal 114.285 mhz 18pf smd - CS-023-114.285M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW647TR-ND.
CRYSTAL 114.285 MHZ 18PF SMD - CS-018-114.285M
Order 'crystal 114.285 mhz 18pf smd - CS-018-114.285M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW646CT-ND.
CRYSTAL 114.285 MHZ 18PF SMD - CS-018-114.285M
Order 'crystal 114.285 mhz 18pf smd - CS-018-114.285M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW646TR-ND.
CRYSTAL 114.285 MHZ SMD - CS-018-114.285MHZ
Order 'crystal 114.285 mhz smd - CS-018-114.285MHZ' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CS-018-114.285MHZ-ND.
CRYSTAL 24.545454 MHZ 18PF SMD - CM309S24.545454MABJTR
Order 'crystal 24.545454 mhz 18pf smd - CM309S24.545454MABJTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CM309S24.545454MABJCT-ND.
CRYSTAL 24.545454 MHZ 18PF SMD - CM309S24.545454MABJTR
Order 'crystal 24.545454 mhz 18pf smd - CM309S24.545454MABJTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number CM309S24.545454MABJTR-ND.
CRYSTAL 7.15909 MHZ 18PF SMD - CM309S7.15909MABJTR
Order 'crystal 7.15909 mhz 18pf smd - CM309S7.15909MABJTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number CM309S7.15909MABJTR-ND.
OSC TCXO 10.000 MHZ 3.3V SMD - D75A-010.0 MHZ
Order 'osc tcxo 10.000 mhz 3.3v smd - D75A-010.0 MHZ' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW648-ND.
OSC TCXO 12.800 MHZ 3.3V SMD - D75A-012.8 MHZ
Order 'osc tcxo 12.800 mhz 3.3v smd - D75A-012.8 MHZ' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW649-ND.
OSC TCXO 19.200 MHZ 3.3V SMD - D75A-019.2 MHZ
Order 'osc tcxo 19.200 mhz 3.3v smd - D75A-019.2 MHZ' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW650-ND.
OSC TCXO 20.000 MHZ 3.3V SMD - D75A-020.0 MHZ
Order 'osc tcxo 20.000 mhz 3.3v smd - D75A-020.0 MHZ' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW651-ND.
OSC TCXO 13.000 MHZ 3.3V SMD - D75F-013.0 MHZ
Order 'osc tcxo 13.000 mhz 3.3v smd - D75F-013.0 MHZ' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW652-ND.
OSC TCXO 19.440 MHZ 3.3V SMD - D75F-019.44 MHZ
Order 'osc tcxo 19.440 mhz 3.3v smd - D75F-019.44 MHZ' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW653-ND.
OSC TCXO 25.000 MHZ 3.3V SMD - D75F-025.0 MHZ
Order 'osc tcxo 25.000 mhz 3.3v smd - D75F-025.0 MHZ' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW654-ND.
Options for 114.285MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield (VA) CS-023-114.285M
Send this link via E-Mail
Help With This Screen
