CRYSTAL 114.285 MHZ 18PF SMD - CS-018-114.285M - Crystals and Oscillators
| Digi-Key Part Number | CW646CT-ND |
1 10 100 500 |
4.05000 3.37500 2.70000 2.17500 |
Extended Price
4.05 33.75 270.00 1087.50 |
| Manufacturer Part Number | CS-018-114.285M | |||
| Description | CRYSTAL 114.285 MHZ 18PF SMD | |||
| Quantity Available | 2624 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS-018-114.285M |
| Vendor | Connor-Winfield (VA) |
| Category | Crystals and Oscillators |
| Frequency | 114.285MHz |
| Load Capacitance | 18pF |
| Package / Case | 3.2mm x 2.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±100ppm |
| Mounting Type | Surface Mount |
| Operating Mode | 3rd Overtone |
| Operating Temperature | -40°C ~ 85°C |
| Type | Quartz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS 018 114 285M CS018114285M CW646CT ND CW646CTND CW646CT |
CS-018-114.285M Specification Sheet
CRYSTAL 114.285 MHZ 18PF SMD - CS-018-114.285M (CW646CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 114.285 MHZ 18PF SMD - CS-018-114.285M
Order 'crystal 114.285 mhz 18pf smd - CS-018-114.285M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW646CT-ND.
CRYSTAL 114.285 MHZ 18PF SMD - CS-018-114.285M
Order 'crystal 114.285 mhz 18pf smd - CS-018-114.285M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW646TR-ND.
CRYSTAL 114.285 MHZ 18PF SMD - CS-023-114.285M
Order 'crystal 114.285 mhz 18pf smd - CS-023-114.285M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW647CT-ND.
CRYSTAL 114.285 MHZ 18PF SMD - CS-023-114.285M
Order 'crystal 114.285 mhz 18pf smd - CS-023-114.285M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW647TR-ND.
CRYSTAL 24.545454 MHZ 18PF SMD - CM309S24.545454MABJTR
Order 'crystal 24.545454 mhz 18pf smd - CM309S24.545454MABJTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CM309S24.545454MABJCT-ND.
CRYSTAL 24.545454 MHZ 18PF SMD - CM309S24.545454MABJTR
Order 'crystal 24.545454 mhz 18pf smd - CM309S24.545454MABJTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number CM309S24.545454MABJTR-ND.
CRYSTAL 7.15909 MHZ 18PF SMD - CM309S7.15909MABJTR
Order 'crystal 7.15909 mhz 18pf smd - CM309S7.15909MABJTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number CM309S7.15909MABJTR-ND.
CRYSTAL 114.285 MHZ SMD - CS-018-114.285MHZ
Order 'crystal 114.285 mhz smd - CS-018-114.285MHZ' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CS-018-114.285MHZ-ND.
CRYSTAL 4.8000 MHZ 18PF SMD - CM309S4.800MABJTR
Order 'crystal 4.8000 mhz 18pf smd - CM309S4.800MABJTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-2035-1-ND.
CRYSTAL 4.8000 MHZ 18PF SMD - CM309S4.800MABJTR
Order 'crystal 4.8000 mhz 18pf smd - CM309S4.800MABJTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-2035-2-ND.
CRYSTAL 5.1200 MHZ 18PF SMD - CM309S5.120MABJTR
Order 'crystal 5.1200 mhz 18pf smd - CM309S5.120MABJTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-2036-1-ND.
CRYSTAL 5.1200 MHZ 18PF SMD - CM309S5.120MABJTR
Order 'crystal 5.1200 mhz 18pf smd - CM309S5.120MABJTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-2036-2-ND.
CRYSTAL 5.5296 MHZ 18PF SMD - CM309S5.5296MABJTR
Order 'crystal 5.5296 mhz 18pf smd - CM309S5.5296MABJTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-2037-1-ND.
CRYSTAL 5.5296 MHZ 18PF SMD - CM309S5.5296MABJTR
Order 'crystal 5.5296 mhz 18pf smd - CM309S5.5296MABJTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-2037-2-ND.
CRYSTAL 8.000156 MHZ 18PF SMD - CM309S8.000156MABJTR
Order 'crystal 8.000156 mhz 18pf smd - CM309S8.000156MABJTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-2038-1-ND.
Send this link via E-Mail
Help With This Screen
