ENCODED OPT 4" CABLE - 62S11-N0-040C - Switches
| Digi-Key Part Number | 62S11-N0-040C-ND |
1 |
42.35000 |
Extended Price
42.35 |
| Manufacturer Part Number | 62S11-N0-040C | |||
| Description | ENCODED OPT 4" CABLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 62S11-N0-040C |
| Vendor | Grayhill Inc |
| Category | Switches |
| Encoder Type | Optical |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 32 |
| Actuator Type | 1/4" Dia Flatted End |
| Voltage - Supply | 5VDC |
| Built in Switch | No |
| Detent | No |
| Mounting Type | Panel Mount |
| Termination Style | Cable with Connector |
| Orientation | Right Angle |
| Rotational Life (Cycles Min) | 3M |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
62S11 N0 040C 62S11N0040C |
ENCODED OPT 4" CABLE - 62S11-N0-040C (62S11-N0-040C-ND) - Switches
Related parts Switches :ENCODED OPT 4" CABLE - 62S11-N0-040C
Order 'encoded opt 4" cable - 62S11-N0-040C' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62S11-N0-040C-ND.
ENCODER OPT 8POS JOYSTICK 2"CBL - 60A18-8-020S
Order 'encoder opt 8pos joystick 2"cbl - 60A18-8-020S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 60A18-8-020S-ND.
ENCODER OPT 8POS JOYSTICK 6"CBL - 60A18-8-060S
Order 'encoder opt 8pos joystick 6"cbl - 60A18-8-060S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 60A18-8-060S-ND.
ENCODER OPT 32POS 2" CABLE - 62S11-M0-020C
Order 'encoder opt 32pos 2" cable - 62S11-M0-020C' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62S11-M0-020C-ND.
ENCODER OPT 32POS W/PB 2" CABLE - 62S11-M5-020C
Order 'encoder opt 32pos w/pb 2" cable - 62S11-M5-020C' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62S11-M5-020C-ND.
ENCODER OPT 32POS 6" CABLE - 62S11-M0-060C
Order 'encoder opt 32pos 6" cable - 62S11-M0-060C' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7397-ND.
ENCODER OPT 32POS PB 6" CABLE - 62S11-M5-060C
Order 'encoder opt 32pos pb 6" cable - 62S11-M5-060C' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7398-ND.
OPTICAL ENCODER 32POS 4" W/CABLE - 62S11-M9-040SH
Order 'optical encoder 32pos 4" w/cable - 62S11-M9-040SH' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62S11-M9-040SH-ND.
ENCODER OPT 1/2" 16POS 2" CABLE - 62A22-01-020S
Order 'encoder opt 1/2" 16pos 2" cable - 62A22-01-020S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62A22-01-020S-ND.
ENCODER OPT 1/2" 16POS 5" CABLE - 62A22-01-050S
Order 'encoder opt 1/2" 16pos 5" cable - 62A22-01-050S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62A22-01-050S-ND.
ENCOD PB 2DECK-32EA 4"CABLE CONN - 62C1111-02-040C
Order 'encod pb 2deck-32ea 4"cable conn - 62C1111-02-040C' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62C1111-02-040C-ND.
ENCODER OPT 32POS 5" CABLE - 62F11-01-050S
Order 'encoder opt 32pos 5" cable - 62F11-01-050S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62F11-01-050S-ND.
ENCODER OPT 32POS W/PB 5" CABLE - 62F11-02-050S
Order 'encoder opt 32pos w/pb 5" cable - 62F11-02-050S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62F11-02-050S-ND.
ENCODER OPT 16POS 5" CABLE - 62F22-01-050S
Order 'encoder opt 16pos 5" cable - 62F22-01-050S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62F22-01-050S-ND.
ENCODER OPT 16POS W/PB 5" CABLE - 62F22-02-050S
Order 'encoder opt 16pos w/pb 5" cable - 62F22-02-050S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62F22-02-050S-ND.
Send this link via E-Mail
Help With This Screen
