IC ACCELERATOR SMBUS DL 6-DFN - LTC4311IDC#TRMPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC4311IDC#TRMPBFCT-ND |
1 25 100 |
4.54000 4.05000 3.64500 |
Extended Price
4.54 101.25 364.50 |
| Manufacturer Part Number | LTC4311IDC#TRMPBF | |||
| Description | IC ACCELERATOR SMBUS DL 6-DFN | |||
| Quantity Available | 2997 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC4311IDC#TRMPBF |
| Vendor | Linear Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | I²C Logic |
| Delay Time | - |
| Type | Accelerometer |
| Capacitance - Input | - |
| Current - Supply | 300µA |
| Voltage - Supply | 1.6 V ~ 5.5 V |
| Package / Case | 6-DFN |
| Packaging | Cut Tape (CT) |
| Drawing Number | 161; 05-08-1703; DC; 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC4311IDC#TRMPBF LTC4311IDC#TRMPBF LTC4311IDC#TRMPBFCT ND LTC4311IDC#TRMPBFCTND LTC4311IDC#TRMPBFCT |
LTC4311IDC#TRMPBF Specification Sheet
IC ACCELERATOR SMBUS DL 6-DFN - LTC4311IDC#TRMPBF (LTC4311IDC#TRMPBFCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ACCELERATOR SMBUS DL 6-DFN - LTC4311IDC#TRMPBF
Order 'ic accelerator smbus dl 6-dfn - LTC4311IDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC4311IDC#TRMPBFCT-ND.
IC ACCELERATOR SMBUS DL 6-DFN - LTC4311IDC#TRMPBF
Order 'ic accelerator smbus dl 6-dfn - LTC4311IDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC4311IDC#TRMPBFDKR-ND.
IC ACCELERATOR SMBUS DL 6-DFN - LTC4311IDC#TRMPBF
Order 'ic accelerator smbus dl 6-dfn - LTC4311IDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4311IDC#TRMPBFTR-ND.
IC ACCELERATOR SMBUS DL 6-DFN - LTC4311CDC#TRMPBF
Order 'ic accelerator smbus dl 6-dfn - LTC4311CDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC4311CDC#TRMPBFCT-ND.
IC ACCELERATOR SMBUS DL 6-DFN - LTC4311CDC#TRMPBF
Order 'ic accelerator smbus dl 6-dfn - LTC4311CDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC4311CDC#TRMPBFDKR-ND.
IC ACCELERATOR SMBUS DL 6-DFN - LTC4311CDC#TRMPBF
Order 'ic accelerator smbus dl 6-dfn - LTC4311CDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4311CDC#TRMPBFTR-ND.
IC ACCELERATOR SMBUS DL 6-DFN - LTC4311IDC#TRPBF
Order 'ic accelerator smbus dl 6-dfn - LTC4311IDC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4311IDC#TRPBF-ND.
IC REG LDO 20MA 6-DFN - LT3009EDC#TRMPBF
Order 'ic reg ldo 20ma 6-dfn - LT3009EDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3009EDC#TRMPBFCT-ND.
IC REG LDO 20MA 6-DFN - LT3009EDC#TRMPBF
Order 'ic reg ldo 20ma 6-dfn - LT3009EDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3009EDC#TRMPBFDKR-ND.
IC ACCELERATOR SMBUS DL SC70-6 - LTC4311CSC6#TRMPBF
Order 'ic accelerator smbus dl sc70-6 - LTC4311CSC6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC4311CSC6#TRMPBFCT-ND.
IC ACCELERATOR SMBUS DL SC70-6 - LTC4311CSC6#TRMPBF
Order 'ic accelerator smbus dl sc70-6 - LTC4311CSC6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC4311CSC6#TRMPBFDKR-ND.
IC ACCELERATOR SMBUS DL SC70-6 - LTC4311ISC6#TRMPBF
Order 'ic accelerator smbus dl sc70-6 - LTC4311ISC6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC4311ISC6#TRMPBFCT-ND.
IC ACCELERATOR SMBUS DL SC70-6 - LTC4311ISC6#TRMPBF
Order 'ic accelerator smbus dl sc70-6 - LTC4311ISC6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC4311ISC6#TRMPBFDKR-ND.
IC PHOTOFLASH CAP CHARGER 6-DFN - LT3484EDCB-0#TRMPBF
Order 'ic photoflash cap charger 6-dfn - LT3484EDCB-0#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3484EDCB-0#TRMPBFCT-ND.
IC PHOTOFLASH CAP CHARGER 6-DFN - LT3484EDCB-1#TRMPBF
Order 'ic photoflash cap charger 6-dfn - LT3484EDCB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3484EDCB-1#TRMPBFCT-ND.
Send this link via E-Mail
Help With This Screen
