IC ADC 12BIT 100KSPS TSOT23-8 - LTC2360ITS8#TRMPBF
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2360ITS8#TRMPBF
| Digi-Key Part Number | LTC2360ITS8#TRMPBFDKR-ND |
1 25 100 |
3.95000 3.52520 3.17250 |
Extended Price
3.95 88.13 317.25 |
| Manufacturer Part Number | LTC2360ITS8#TRMPBF | |||
| Description | IC ADC 12BIT 100KSPS TSOT23-8 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2360ITS8#TRMPBF |
| Vendor | Linear Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | TSOT-23-8, TSOT-8 |
| Data Interface | Serial |
| Packaging | Digi-Reel® |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 3.6mW |
| Drawing Number | 161; 05-08-1637; TS, TS8; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2360ITS8#TRMPBF LTC2360ITS8#TRMPBF LTC2360ITS8#TRMPBFDKR ND LTC2360ITS8#TRMPBFDKRND LTC2360ITS8#TRMPBFDKR |
LTC2360ITS8#TRMPBF Specification Sheet
IC ADC 12BIT 100KSPS TSOT23-8 - LTC2360ITS8#TRMPBF (LTC2360ITS8#TRMPBFDKR-ND)
Related parts Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2360ITS8#TRMPBFIC ADC 12BIT 100KSPS TSOT23-8 - LTC2360ITS8#TRMPBF
Order 'ic adc 12bit 100ksps tsot23-8 - LTC2360ITS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2360ITS8#TRMPBFDKR-ND.
IC ADC 12BIT 100KSPS TSOT23-8 - LTC2360HTS8#TRMPBF
Order 'ic adc 12bit 100ksps tsot23-8 - LTC2360HTS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2360HTS8#TRMPBFCT-ND.
IC ADC 12BIT 100KSPS TSOT23-8 - LTC2360HTS8#TRMPBF
Order 'ic adc 12bit 100ksps tsot23-8 - LTC2360HTS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2360HTS8#TRMPBFDKR-ND.
IC ADC 12BIT 100KSPS TSOT23-8 - LTC2360ITS8#TRMPBF
Order 'ic adc 12bit 100ksps tsot23-8 - LTC2360ITS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2360ITS8#TRMPBFTR-ND.
IC ADC 12BIT 100KSPS TSOT23-8 - LTC2360ITS8#TRMPBF
Order 'ic adc 12bit 100ksps tsot23-8 - LTC2360ITS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2360ITS8#TRMPBFCT-ND.
IC ADC 12BIT 250KSPS TSOT23-8 - LTC2361CTS8#TRMPBF
Order 'ic adc 12bit 250ksps tsot23-8 - LTC2361CTS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2361CTS8#TRMPBFDKR-ND.
IC ADC 12BIT 250KSPS TSOT23-8 - LTC2361HTS8#TRMPBF
Order 'ic adc 12bit 250ksps tsot23-8 - LTC2361HTS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2361HTS8#TRMPBFDKR-ND.
IC ADC 12BIT 250KSPS TSOT23-8 - LTC2361ITS8#TRMPBF
Order 'ic adc 12bit 250ksps tsot23-8 - LTC2361ITS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2361ITS8#TRMPBFDKR-ND.
IC ADC 12BIT 500KSPS TSOT23-8 - LTC2362CTS8#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-8 - LTC2362CTS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2362CTS8#TRMPBFDKR-ND.
IC ADC 12BIT 500KSPS TSOT23-8 - LTC2362HTS8#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-8 - LTC2362HTS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2362HTS8#TRMPBFDKR-ND.
IC ADC 12BIT 500KSPS TSOT23-8 - LTC2362ITS8#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-8 - LTC2362ITS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2362ITS8#TRMPBFDKR-ND.
IC ADC 12BIT 1MSPS TSOT23-8 - LTC2365CTS8#TRMPBF
Order 'ic adc 12bit 1msps tsot23-8 - LTC2365CTS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2365CTS8#TRMPBFCT-ND.
IC ADC 12BIT 1MSPS TSOT23-8 - LTC2365CTS8#TRMPBF
Order 'ic adc 12bit 1msps tsot23-8 - LTC2365CTS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2365CTS8#TRMPBFDKR-ND.
IC ADC 12BIT 1MSPS TSOT23-8 - LTC2365HTS8#TRMPBF
Order 'ic adc 12bit 1msps tsot23-8 - LTC2365HTS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2365HTS8#TRMPBFDKR-ND.
IC ADC 12BIT 1MSPS TSOT23-8 - LTC2365ITS8#TRMPBF
Order 'ic adc 12bit 1msps tsot23-8 - LTC2365ITS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2365ITS8#TRMPBFDKR-ND.
Options for Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2360ITS8#TRMPBF
Send this link via E-Mail
Help With This Screen
