Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2360IS6#TRMPBF
IC ADC 12BIT 100KSPS TSOT23-6 - LTC2360IS6#TRMPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2360IS6#TRMPBFDKR-ND |
1 25 100 |
3.53000 3.15000 2.83500 |
Extended Price
3.53 78.75 283.50 |
| Manufacturer Part Number | LTC2360IS6#TRMPBF | |||
| Description | IC ADC 12BIT 100KSPS TSOT23-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2360IS6#TRMPBF |
| Vendor | Linear Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | TSOT-23-6, TSOT-6 |
| Data Interface | Serial |
| Packaging | Digi-Reel® |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 3.6mW |
| Drawing Number | 161; 05-08-1636; S, S6; 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2360IS6#TRMPBF LTC2360IS6#TRMPBF LTC2360IS6#TRMPBFDKR ND LTC2360IS6#TRMPBFDKRND LTC2360IS6#TRMPBFDKR |
LTC2360IS6#TRMPBF Specification Sheet
IC ADC 12BIT 100KSPS TSOT23-6 - LTC2360IS6#TRMPBF (LTC2360IS6#TRMPBFDKR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2360IS6#TRMPBFLinear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single LTC2360IS6#TRMPBF
Order 'ic adc 12bit 100ksps tsot23-6 - LTC2360IS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2360IS6#TRMPBFCT-ND.
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2360IS6#TRMPBF
Order 'ic adc 12bit 100ksps tsot23-6 - LTC2360IS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2360IS6#TRMPBFDKR-ND.
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2360HS6#TRMPBF
Order 'ic adc 12bit 100ksps tsot23-6 - LTC2360HS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2360HS6#TRMPBFDKR-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2360IS6#TRMPBF
Order 'ic adc 12bit 100ksps tsot23-6 - LTC2360IS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2360IS6#TRMPBFTR-ND.
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2361CS6#TRMPBF
Order 'ic adc 12bit 250ksps tsot23-6 - LTC2361CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2361CS6#TRMPBFDKR-ND.
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2361HS6#TRMPBF
Order 'ic adc 12bit 250ksps tsot23-6 - LTC2361HS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2361HS6#TRMPBFDKR-ND.
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2361IS6#TRMPBF
Order 'ic adc 12bit 250ksps tsot23-6 - LTC2361IS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2361IS6#TRMPBFDKR-ND.
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2362CS6#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2362CS6#TRMPBFDKR-ND.
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2362HS6#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362HS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2362HS6#TRMPBFDKR-ND.
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2362IS6#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362IS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2362IS6#TRMPBFDKR-ND.
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2365CS6#TRMPBF
Order 'ic adc 12bit 1msps tsot23-6 - LTC2365CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2365CS6#TRMPBF DKR-ND.
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2365HS6#TRMPBF
Order 'ic adc 12bit 1msps tsot23-6 - LTC2365HS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2365HS6#TRMPBFDKR-ND.
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2365IS6#TRMPBF
Order 'ic adc 12bit 1msps tsot23-6 - LTC2365IS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2365IS6#TRMPBFDKR-ND.
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2366CS6#TRMPBF
Order 'ic adc 12bit 3msps tsot23-6 - LTC2366CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2366CS6#TRMPBFDKR-ND.
Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2366HS6#TRMPBF
Order 'ic adc 12bit 3msps tsot23-6 - LTC2366HS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2366HS6#TRMPBFDKR-ND.
Options for Linear Technology (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single LTC2360IS6#TRMPBF
Send this link via E-Mail
Help With This Screen
