IDC CABLE-ACE50G/ AE50G / APK50G - A3EKG-5006G
| Digi-Key Part Number | A3EKG-5006G-ND |
1 10 100 250 500 1000 2500 5000 |
19.07000 15.52500 11.43940 9.87332 9.19238 7.92588 7.49009 7.24496 |
Extended Price
19.07 155.25 1143.94 2468.33 4596.19 7925.88 18725.22 36224.80 |
| Manufacturer Part Number | A3EKG-5006G | |||
| Description | IDC CABLE-ACE50G/ AE50G / APK50G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3EKG-5006G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Plug |
| Number of Positions | 50 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3EKG 5006G A3EKG5006G |
IDC CABLE-ACE50G/ AE50G / APK50G - A3EKG-5006G (A3EKG-5006G-ND)
Related parts:IDC CABLE-ACE50G/ AE50G / APK50G - A3EKG-5006G
Order 'idc cable-ace50g/ ae50g / apk50g - A3EKG-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EKG-5006G-ND.
IDC CABLE-ACE50G/ AE50G / APK50G - A3EKG-5018G
Order 'idc cable-ace50g/ ae50g / apk50g - A3EKG-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EKG-5018G-ND.
IDC CABLE-ACE50G/ AE50G / APK50G - A3EKG-5036G
Order 'idc cable-ace50g/ ae50g / apk50g - A3EKG-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EKG-5036G-ND.
IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5006G
Order 'idc cable-ace50g/ ae50g / asc50g - A3AEG-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5006G-ND.
IDC CABLE-ASC50G/ AE50G / APK50G - A3AKG-5006G
Order 'idc cable-asc50g/ ae50g / apk50g - A3AKG-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-5006G-ND.
IDC CABLE-AKC50G/ AE50G / APK50G - A3CKG-5006G
Order 'idc cable-akc50g/ ae50g / apk50g - A3CKG-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-5006G-ND.
IDC CABLE-ACE50G/ AE50G / ACE50G - A3EEG-5006G
Order 'idc cable-ace50g/ ae50g / ace50g - A3EEG-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-5006G-ND.
IDC CABLE-ACE50G/ AE50G / X - A1EXG-5036G
Order 'idc cable-ace50g/ ae50g / x - A1EXG-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1EXG-5036G-ND.
IDC CABLE-ASN50A/ AE50G / ASN50A - A3AAA-5006G
Order 'idc cable-asn50a/ ae50g / asn50a - A3AAA-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-5006G-ND.
IDC CABLE-ASC50G/ AE50G / ASC50G - A3AAG-5006G
Order 'idc cable-asc50g/ ae50g / asc50g - A3AAG-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-5006G-ND.
IDC CABLE - ASC50H/AE50G/ASC50H - A3AAH-5006G
Order 'idc cable - asc50h/ae50g/asc50h - A3AAH-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-5006G-ND.
IDC CABLE-ASC50T/ AE50G / ASC50T - A3AAT-5006G
Order 'idc cable-asc50t/ ae50g / asc50t - A3AAT-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-5006G-ND.
IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5018G
Order 'idc cable-ace50g/ ae50g / asc50g - A3AEG-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5018G-ND.
IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5036G
Order 'idc cable-ace50g/ ae50g / asc50g - A3AEG-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5036G-ND.
IDC CABLE-ASN50A/ AE50G / APK50A - A3AKA-5006G
Order 'idc cable-asn50a/ ae50g / apk50a - A3AKA-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-5006G-ND.
Send this link via E-Mail
Help With This Screen