RES PULSE TF 150 OHM 5% 2010 - RPC 2010 150 5% R - Resistors
150 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RPC 2010 150 5% R
| Digi-Key Part Number | RPC2010150JRTR-ND |
4000 8000 12000 28000 |
.07500 .06750 .06600 .06375 |
Extended Price
300.00 540.00 792.00 1785.00 |
| Manufacturer Part Number | RPC 2010 150 5% R | |||
| Description | RES PULSE TF 150 OHM 5% 2010 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPC 2010 150 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Power (Watts) | 0.75W, 3/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPC 2010 150 5% R RPC 2010 150 5% R RPC2010150JRTR ND RPC2010150JRTRND RPC2010150JRTR |
RPC 2010 150 5% R Specification Sheet
RES PULSE TF 150 OHM 5% 2010 - RPC 2010 150 5% R (RPC2010150JRTR-ND) - Resistors
Related parts 150 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RPC 2010 150 5% RRES PULSE TF 1.5 OHM 5% 2010 - RPC 2010 1.5 5% R
Order 'res pulse tf 1.5 ohm 5% 2010 - RPC 2010 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC20101.5JR-ND.
RES PULSE TF 15 OHM 5% 2010 - RPC 2010 15 5% R
Order 'res pulse tf 15 ohm 5% 2010 - RPC 2010 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RPC201015JRCT-ND.
RES PULSE TF 15 OHM 5% 2010 - RPC 2010 15 5% R
Order 'res pulse tf 15 ohm 5% 2010 - RPC 2010 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RPC201015JRDKR-ND.
RES PULSE TF 15 OHM 5% 2010 - RPC 2010 15 5% R
Order 'res pulse tf 15 ohm 5% 2010 - RPC 2010 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC201015JRTR-ND.
RES PULSE TF 0.3 OHM 5% 2010 - RPC 2010 0.3 5% R
Order 'res pulse tf 0.3 ohm 5% 2010 - RPC 2010 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC20100.3JR-ND.
RES PULSE TF 0.5 OHM 5% 2010 - RPC 2010 0.5 5% R
Order 'res pulse tf 0.5 ohm 5% 2010 - RPC 2010 0.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC20100.5JR-ND.
RES PULSE TF 1 OHM 5% 2010 - RPC 2010 1 5% R
Order 'res pulse tf 1 ohm 5% 2010 - RPC 2010 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC20101JRTR-ND.
RES PULSE TF 1.2K OHM 5% 2010 - RPC 2010 1.2K 5% R
Order 'res pulse tf 1.2k ohm 5% 2010 - RPC 2010 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC20101.2KJR-ND.
RES PULSE TF 1.5K OHM 5% 2010 - RPC 2010 1.5K 5% R
Order 'res pulse tf 1.5k ohm 5% 2010 - RPC 2010 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC20101.5KJR-ND.
RES PULSE TF 100 OHM 5% 2010 - RPC 2010 100 5% R
Order 'res pulse tf 100 ohm 5% 2010 - RPC 2010 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC2010100JRTR-ND.
RES PULSE TF 10K OHM 5% 2010 - RPC 2010 10K 5% R
Order 'res pulse tf 10k ohm 5% 2010 - RPC 2010 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC201010KJRTR-ND.
RES PULSE TF 120 OHM 5% 2010 - RPC 2010 120 5% R
Order 'res pulse tf 120 ohm 5% 2010 - RPC 2010 120 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC2010120JRTR-ND.
RES PULSE TF 1K OHM 5% 2010 - RPC 2010 1K 5% R
Order 'res pulse tf 1k ohm 5% 2010 - RPC 2010 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC20101KJRTR-ND.
RES PULSE TF 2 OHM 5% 2010 - RPC 2010 2 5% R
Order 'res pulse tf 2 ohm 5% 2010 - RPC 2010 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC20102JR-ND.
RES PULSE TF 2.2 OHM 5% 2010 - RPC 2010 2.2 5% R
Order 'res pulse tf 2.2 ohm 5% 2010 - RPC 2010 2.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC20102.2JRTR-ND.
Options for 150 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RPC 2010 150 5% R
Send this link via E-Mail
Help With This Screen
