IDC CABLE-ACE34G/ AE34G / APK34G - A3EKG-3436G - Cable Assemblies
| Digi-Key Part Number | A3EKG-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
17.01000 13.85100 10.20600 8.80876 8.20126 7.07131 6.68251 6.46381 |
Extended Price
17.01 138.51 1020.60 2202.19 4100.63 7071.31 16706.28 32319.05 |
| Manufacturer Part Number | A3EKG-3436G | |||
| Description | IDC CABLE-ACE34G/ AE34G / APK34G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3EKG-3436G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Plug |
| Number of Positions | 34 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3EKG 3436G A3EKG3436G |
IDC CABLE-ACE34G/ AE34G / APK34G - A3EKG-3436G (A3EKG-3436G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-ACE34G/ AE34G / APK34G - A3EKG-3436G
Order 'idc cable-ace34g/ ae34g / apk34g - A3EKG-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EKG-3436G-ND.
IDC CABLE-ACE34G/ AE34G / APK34G - A3EKG-3406G
Order 'idc cable-ace34g/ ae34g / apk34g - A3EKG-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EKG-3406G-ND.
IDC CABLE-ACE34G/ AE34G / APK34G - A3EKG-3418G
Order 'idc cable-ace34g/ ae34g / apk34g - A3EKG-3418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EKG-3418G-ND.
IDC CABLE-ACE34G/ AE34G / X - A1EXG-3436G
Order 'idc cable-ace34g/ ae34g / x - A1EXG-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1EXG-3436G-ND.
IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3436G
Order 'idc cable-ace34g/ ae34g / asc34g - A3AEG-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-3436G-ND.
IDC CABLE-ASC34G/ AE34G / APK34G - A3AKG-3436G
Order 'idc cable-asc34g/ ae34g / apk34g - A3AKG-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-3436G-ND.
IDC CABLE-AKC34G/ AE34G / APK34G - A3CKG-3436G
Order 'idc cable-akc34g/ ae34g / apk34g - A3CKG-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-3436G-ND.
IDC CABLE-ACE34G/ AE34G / ACE34G - A3EEG-3436G
Order 'idc cable-ace34g/ ae34g / ace34g - A3EEG-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-3436G-ND.
IDC CABLE-ASN34A/ AE34G / X - A1AXA-3436G
Order 'idc cable-asn34a/ ae34g / x - A1AXA-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-3436G-ND.
IDC CABLE-ASC34G/ AE34G / X - A1AXG-3436G
Order 'idc cable-asc34g/ ae34g / x - A1AXG-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-3436G-ND.
IDC CABLE - ASC34H/AE34G/X - A1AXH-3436G
Order 'idc cable - asc34h/ae34g/x - A1AXH-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-3436G-ND.
IDC CABLE-ASS34A/ AE34G / X - A1BXA-3436G
Order 'idc cable-ass34a/ ae34g / x - A1BXA-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-3436G-ND.
IDC CABLE-ASR34G/ AE34G / X - A1BXG-3436G
Order 'idc cable-asr34g/ ae34g / x - A1BXG-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-3436G-ND.
IDC CABLE - ASR34H/AE34G/X - A1BXH-3436G
Order 'idc cable - asr34h/ae34g/x - A1BXH-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-3436G-ND.
IDC CABLE-AKN34A/ AE34G / X - A1CXA-3436G
Order 'idc cable-akn34a/ ae34g / x - A1CXA-3436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-3436G-ND.
Send this link via E-Mail
Help With This Screen