ANT 315MHZ 1/4WAVE HELICAL SMD - ANT-315-HESM
Linx Technologies Inc 315MHz Rf Antenna ANT-315-HESM
| Digi-Key Part Number | ANT-315-HESM-ND |
1 25 100 200 |
.88000 .75000 .68370 .48980 |
Extended Price
0.88 18.75 68.37 97.96 |
| Manufacturer Part Number | ANT-315-HESM | |||
| Description | ANT 315MHZ 1/4WAVE HELICAL SMD | |||
| Quantity Available | 106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ANT-315-HESM |
| Vendor | Linx Technologies Inc |
| Category | RF and RFID |
| Frequency | 315MHz |
| Number of Bands | Single |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| VSWR | - |
| Antenna Type | - |
| Height (Max) | 0.35" (9.0mm) |
| Termination | Surface Mount |
| Gain | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ANT 315 HESM ANT315HESM |
ANT-315-HESM Specification Sheet
ANT 315MHZ 1/4WAVE HELICAL SMD - ANT-315-HESM (ANT-315-HESM-ND)
Related parts Linx Technologies Inc 315MHz Rf Antenna ANT-315-HESMANT 315MHZ 1/4WAVE HELICAL SMD - ANT-315-HESM
Order 'ant 315mhz 1/4wave helical smd - ANT-315-HESM' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-HESM-ND.
ANTENNA 315MHZ 1/4WAVE SMA - ANT-315-CW-RH-SMA
Order 'antenna 315mhz 1/4wave sma - ANT-315-CW-RH-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-CW-RH-SMA-ND.
ANTENNA 315MHZ 1/4 WAVE WHIP - ANT-315-CW-HD
Order 'antenna 315mhz 1/4 wave whip - ANT-315-CW-HD' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-CW-HD-ND.
ANTENNA 315MHZ 1/4 WAVE RP/SMA - ANT-315-CW-HWR-RPS
Order 'antenna 315mhz 1/4 wave rp/sma - ANT-315-CW-HWR-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-CW-HWR-RPS-ND.
ANTENNA 315MHZ 1/4 WAVE SMA - ANT-315-CW-HWR-SMA
Order 'antenna 315mhz 1/4 wave sma - ANT-315-CW-HWR-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-CW-HWR-SMA-ND.
ANTENNA 315MHZ RA 1/4 WAVE WHIP - ANT-315-CW-RAH
Order 'antenna 315mhz ra 1/4 wave whip - ANT-315-CW-RAH' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-CW-RAH-ND.
ANTENNA 315MHZ RA 1/4 WAVE WHIP - ANT-315-CW-RCS
Order 'antenna 315mhz ra 1/4 wave whip - ANT-315-CW-RCS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-CW-RCS-ND.
ANTENNA 315MHZ 1/4 WAVE WHIP - ANT-315-CW-RH
Order 'antenna 315mhz 1/4 wave whip - ANT-315-CW-RH' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-CW-RH-ND.
ANTEN 315MHZ PRMNT 1/4 WAVE WHIP - ANT-315-PW-LP
Order 'anten 315mhz prmnt 1/4 wave whip - ANT-315-PW-LP' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-PW-LP-ND.
ANT 315MHZ PRMNT SA 1/4 WAV WHIP - ANT-315-PW-RA
Order 'ant 315mhz prmnt sa 1/4 wav whip - ANT-315-PW-RA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-PW-RA-ND.
ANTENNA 315MHZ PLANAR (SMT) - ANT-315-SP_
Order 'antenna 315mhz planar (smt) - ANT-315-SP_' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-SP_-ND.
ANTENNA 418MHZ 1/4WAVE SMA 180" - ANT-418-MHW-SMA-L
Order 'antenna 418mhz 1/4wave sma 180" - ANT-418-MHW-SMA-L' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-MHW-SMA-L-ND.
ANTENNA 418MHZ 1/4WAVE SMA 79" - ANT-418-MHW-SMA-S
Order 'antenna 418mhz 1/4wave sma 79" - ANT-418-MHW-SMA-S' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-MHW-SMA-S-ND.
ANTNNA 433MHZ 1/4WAVE RPSMA 180" - ANT-433-MHW-RPS-L
Order 'antnna 433mhz 1/4wave rpsma 180" - ANT-433-MHW-RPS-L' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-433-MHW-RPS-L-ND.
ANTENNA 433MHZ 1/4WAVE SMA 180" - ANT-433-MHW-SMA-L
Order 'antenna 433mhz 1/4wave sma 180" - ANT-433-MHW-SMA-L' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-433-MHW-SMA-L-ND.
Options for Linx Technologies Inc 315MHz Rf Antenna ANT-315-HESM
Send this link via E-Mail
Help With This Screen
