XMITTER RF 869MHZ 10PIN SMD - TXM-869-ES_ - RF and RFID
| Digi-Key Part Number | TXM-869-ES_-ND |
1 25 100 200 |
13.84000 12.65600 11.95000 10.30000 |
Extended Price
13.84 316.40 1195.00 2060.00 |
| Manufacturer Part Number | TXM-869-ES_ | |||
| Description | XMITTER RF 869MHZ 10PIN SMD | |||
| Quantity Available | 287 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TXM-869-ES_ |
| Vendor | Linx Technologies Inc |
| Category | RF and RFID |
| Features | - |
| Package / Case | Module |
| Packaging | Bulk |
| Applications | Home/Building Automation, Industrial Control and Monitoring |
| Data Rate - Maximum | 56 kbps |
| Frequency | 869MHz |
| Modulation or Protocol | AM, OOK |
| Current - Transmitting | 8.5mA |
| Operating Temperature | 0°C ~ 70°C |
| Power - Output | 4dBm |
| Voltage - Supply | 2.1 V ~ 4 V |
| Memory Size | - |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | PCB, Surface Mount |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TXM 869 ES_ TXM869ES_ |
TXM-869-ES_ Specification Sheet
XMITTER RF 869MHZ 10PIN SMD - TXM-869-ES_ (TXM-869-ES_-ND) - RF and RFID
Related parts RF and RFID :XMITTER RF 869MHZ 10PIN SMD - TXM-869-ES_
Order 'xmitter rf 869mhz 10pin smd - TXM-869-ES_' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number TXM-869-ES_-ND.
RECEIVER RF 869MHZ 16PIN SMD - RXM-869-ES_
Order 'receiver rf 869mhz 16pin smd - RXM-869-ES_' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXM-869-ES_-ND.
TRANSMITTER RF 916MHZ 10PIN SMD - TXM-916-ES_
Order 'transmitter rf 916mhz 10pin smd - TXM-916-ES_' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number TXM-916-ES_-ND.
XMITTER RF 900MHZ 8-CH SMD - TXM-900-HP3SPO
Order 'xmitter rf 900mhz 8-ch smd - TXM-900-HP3SPO' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number TXM-900-HP3SPO-ND.
KIT MASTER DEV 869MHZ ES RS232 - MDEV-869-ES-RS232
Order 'kit master dev 869mhz es rs232 - MDEV-869-ES-RS232' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-869-ES-RS232-ND.
KIT MASTER DEV 869MHZ ES USB - MDEV-869-ES-USB
Order 'kit master dev 869mhz es usb - MDEV-869-ES-USB' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-869-ES-USB-ND.
KIT EVAL BASIC 869MHZ ES SERIES - EVAL-869-ES
Order 'kit eval basic 869mhz es series - EVAL-869-ES' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-869-ES-ND.
RECEIVER RF 916MHZ 16PIN SMD - RXM-916-ES_
Order 'receiver rf 916mhz 16pin smd - RXM-916-ES_' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXM-916-ES_-ND.
KIT EVAL BASIC 916MHZ ES SERIES - EVAL-916-ES
Order 'kit eval basic 916mhz es series - EVAL-916-ES' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-916-ES-ND.
KIT MASTER DEV 916MHZ ES RS232 - MDEV-916-ES-RS232
Order 'kit master dev 916mhz es rs232 - MDEV-916-ES-RS232' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-916-ES-RS232-ND.
KIT MASTER DEV 916MHZ ES USB - MDEV-916-ES-USB
Order 'kit master dev 916mhz es usb - MDEV-916-ES-USB' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-916-ES-USB-ND.
KIT EVAL FOR HHCP 418MHZ XMITTER - EVAL-418-HHCP
Order 'kit eval for hhcp 418mhz xmitter - EVAL-418-HHCP' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-HHCP-ND.
KIT EVAL FOR HHLR 418MHZ XMITTER - EVAL-418-HHLR
Order 'kit eval for hhlr 418mhz xmitter - EVAL-418-HHLR' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number EVAL-418-HHLR-ND.
RECEIVER RF 315MHZ SMT - RXD-315-KH
Order 'receiver rf 315mhz smt - RXD-315-KH' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXD-315-KH-ND.
RECEIVER RF 418MHZ SMT - RXD-418-KH
Order 'receiver rf 418mhz smt - RXD-418-KH' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXD-418-KH-ND.
Send this link via E-Mail
Help With This Screen
