IC POWER MANAGEMENT 56-QFN - MC34704AEP - Integrated Circuits (ICs)
Freescale Semiconductor Power Management - Specialized Integrated Circuit (ics) Tube 86mA 2.7 V ~ 5.5 V MC34704AEP
| Digi-Key Part Number | MC34704AEP-ND |
1 25 100 |
8.00000 6.56000 5.92000 |
Extended Price
8.00 164.00 592.00 |
| Manufacturer Part Number | MC34704AEP | |||
| Description | IC POWER MANAGEMENT 56-QFN | |||
| Quantity Available | 1196 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC34704AEP |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | Processor |
| Current - Supply | 86mA |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | 56-QFN |
| Packaging | Tube |
| Operating Temperature | -20°C ~ 85°C |
| Drawing Number | 375; 1635-03; EP; 56 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC34704AEP MC34704AEP |
MC34704AEP Specification Sheet
IC POWER MANAGEMENT 56-QFN - MC34704AEP (MC34704AEP-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Power Management - Specialized Integrated Circuit (ics) Tube 86mA 2.7 V ~ 5.5 V MC34704AEPIC POWER MANAGEMENT 56-QFN - MC34704AEP
Order 'ic power management 56-qfn - MC34704AEP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34704AEP-ND.
IC POWER MANAGEMENT 56-QFN - MC34704BEP
Order 'ic power management 56-qfn - MC34704BEP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34704BEP-ND.
IC PWR MGMNT DC-DC MULT 56-QFN - MC34704AEPR2
Order 'ic pwr mgmnt dc-dc mult 56-qfn - MC34704AEPR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34704AEPR2TR-ND.
IC PWR MGMNT DC-DC MULT 56-QFN - MC34704BEPR2
Order 'ic pwr mgmnt dc-dc mult 56-qfn - MC34704BEPR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34704BEPR2TR-ND.
IC PWR MNGMT DC-DC MULT 56-QFN - MC34704AEPR2
Order 'ic pwr mngmt dc-dc mult 56-qfn - MC34704AEPR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC34704AEPR2CT-ND.
IC PWR MNGMT DC-DC MULT 56-QFN - MC34704BEPR2
Order 'ic pwr mngmt dc-dc mult 56-qfn - MC34704BEPR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC34704BEPR2CT-ND.
IC PWR MNGMT DC-DC MULT 56-QFN - MC34704AEPR2
Order 'ic pwr mngmt dc-dc mult 56-qfn - MC34704AEPR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC34704AEPR2DKR-ND.
IC PWR MNGMT DC-DC MULT 56-QFN - MC34704BEPR2
Order 'ic pwr mngmt dc-dc mult 56-qfn - MC34704BEPR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC34704BEPR2DKR-ND.
IC POWER MANAGEMENT 48FBGA - AT73C211-CI
Order 'ic power management 48fbga - AT73C211-CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT73C211-CI-ND.
IC POWER MANAGEMENT 48FBGA - AT73C211-ZI
Order 'ic power management 48fbga - AT73C211-ZI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT73C211-ZI-ND.
IC POWER SUPPLY QUICC 33-QFN - MC34703PNB
Order 'ic power supply quicc 33-qfn - MC34703PNB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34703PNB-ND.
IC POWER MANAGEMENT 48-QFN - MAX1586AEVKIT
Order 'ic power management 48-qfn - MAX1586AEVKIT' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1586AEVKIT-ND.
IC POWER SUPPLY MCU 3A 32-SOIC - MC34702EK
Order 'ic power supply mcu 3a 32-soic - MC34702EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34702EK-ND.
IC POWER SUPPLY MCU 3A 32-SOIC - MC34702EKR2
Order 'ic power supply mcu 3a 32-soic - MC34702EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34702EKR2TR-ND.
IC POWER SUPPLY MCU 3A 32-SOIC - MC34702EKR2
Order 'ic power supply mcu 3a 32-soic - MC34702EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC34702EKR2CT-ND.
Options for Freescale Semiconductor Power Management - Specialized Integrated Circuit (ics) Tube 86mA 2.7 V ~ 5.5 V MC34704AEP
Send this link via E-Mail
Help With This Screen
