IDC CABLE-ACE26G/ AE26G / APK26G - A3EKG-2618G - Cable Assemblies
| Digi-Key Part Number | A3EKG-2618G-ND |
1 10 100 250 500 1000 2500 5000 |
14.86000 12.09800 8.91450 7.69408 7.16344 6.17648 5.83688 5.64585 |
Extended Price
14.86 120.98 891.45 1923.52 3581.72 6176.48 14592.20 28229.25 |
| Manufacturer Part Number | A3EKG-2618G | |||
| Description | IDC CABLE-ACE26G/ AE26G / APK26G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3EKG-2618G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Plug |
| Number of Positions | 26 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3EKG 2618G A3EKG2618G |
IDC CABLE-ACE26G/ AE26G / APK26G - A3EKG-2618G (A3EKG-2618G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-ACE26G/ AE26G / APK26G - A3EKG-2618G
Order 'idc cable-ace26g/ ae26g / apk26g - A3EKG-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EKG-2618G-ND.
IDC CABLE-ACE26G/ AE26G / APK26G - A3EKG-2636G
Order 'idc cable-ace26g/ ae26g / apk26g - A3EKG-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EKG-2636G-ND.
IDC CABLE-ACE26G/ AE26G / ASC26G - A3AEG-2618G
Order 'idc cable-ace26g/ ae26g / asc26g - A3AEG-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2618G-ND.
IDC CABLE-ASC26G/ AE26G / APK26G - A3AKG-2618G
Order 'idc cable-asc26g/ ae26g / apk26g - A3AKG-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-2618G-ND.
IDC CABLE-AKC26G/ AE26G / APK26G - A3CKG-2618G
Order 'idc cable-akc26g/ ae26g / apk26g - A3CKG-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-2618G-ND.
IDC CABLE-ACE26G/ AE26G / ACE26G - A3EEG-2618G
Order 'idc cable-ace26g/ ae26g / ace26g - A3EEG-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-2618G-ND.
IDC CABLE-ACE26G/ AE26G / X - A1EXG-2636G
Order 'idc cable-ace26g/ ae26g / x - A1EXG-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1EXG-2636G-ND.
IDC CABLE-ASN26A/ AE26G / ASN26A - A3AAA-2618G
Order 'idc cable-asn26a/ ae26g / asn26a - A3AAA-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2618G-ND.
IDC CABLE-ASC26G/ AE26G / ASC26G - A3AAG-2618G
Order 'idc cable-asc26g/ ae26g / asc26g - A3AAG-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2618G-ND.
IDC CABLE - ASC26H/AE26G/ASC26H - A3AAH-2618G
Order 'idc cable - asc26h/ae26g/asc26h - A3AAH-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2618G-ND.
IDC CABLE-ASC26T/ AE26G / ASC26T - A3AAT-2618G
Order 'idc cable-asc26t/ ae26g / asc26t - A3AAT-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2618G-ND.
IDC CABLE-ACE26G/ AE26G / ASC26G - A3AEG-2606G
Order 'idc cable-ace26g/ ae26g / asc26g - A3AEG-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2606G-ND.
IDC CABLE-ACE26G/ AE26G / ASC26G - A3AEG-2636G
Order 'idc cable-ace26g/ ae26g / asc26g - A3AEG-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2636G-ND.
IDC CABLE-ASN26A/ AE26G / APK26A - A3AKA-2618G
Order 'idc cable-asn26a/ ae26g / apk26a - A3AKA-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-2618G-ND.
IDC CABLE - ASN26B/AE26G/APK26B - A3AKB-2618G
Order 'idc cable - asn26b/ae26g/apk26b - A3AKB-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-2618G-ND.
Send this link via E-Mail
Help With This Screen