RFID READER 8-CH - DLP-RFID-LP8C - RF and RFID
DLP Design Inc 13.56MHz Rfid Reader Module DLP-RFID-LP8C
| Digi-Key Part Number | 813-1020-ND |
1 |
199.95000 |
Extended Price
199.95 |
| Manufacturer Part Number | DLP-RFID-LP8C | |||
| Description | RFID READER 8-CH | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLP-RFID-LP8C |
| Vendor | DLP Design Inc |
| Category | RF and RFID |
| RF Type | - |
| Package / Case | Module |
| Frequency | 13.56MHz |
| Features | USB Powered |
| Packaging | Box |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLP RFID LP8C DLPRFIDLP8C 813 1020 ND 8131020ND 813-1020 |
DLP-RFID-LP8C Specification Sheet
RFID READER 8-CH - DLP-RFID-LP8C (813-1020-ND) - RF and RFID
Related parts DLP Design Inc 13.56MHz Rfid Reader Module DLP-RFID-LP8CRFID READER 8-CH - DLP-RFID-LP8C
Order 'rfid reader 8-ch - DLP-RFID-LP8C' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1020-ND.
MODULE DATA-ACQUISITION 8-CH - DLP-IO8-G
Order 'module data-acquisition 8-ch - DLP-IO8-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1010-ND.
RFID READER/WRITER SNGL-CH - DLP-RFID1
Order 'rfid reader/writer sngl-ch - DLP-RFID1' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1012-ND.
MODULE LATCHING-RELAY 4-CH - DLP-IOR4
Order 'module latching-relay 4-ch - DLP-IOR4' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1011-ND.
MODULE DATA-ACQUISITION 3-CH - DLP-TEMP-G
Order 'module data-acquisition 3-ch - DLP-TEMP-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1015-ND.
MODULE DATA-ACQUISITION 20-CH - DLP-IO20
Order 'module data-acquisition 20-ch - DLP-IO20' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1027-ND.
RFID READER/WRITER SNGL-CH OEM - DLP-RFID1-OG
Order 'rfid reader/writer sngl-ch oem - DLP-RFID1-OG' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1013-ND.
RFID TRANSPONDER TAGS HF 10-PACK - DLP-RFIDTAG
Order 'rfid transponder tags hf 10-pack - DLP-RFIDTAG' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1014-ND.
ANTENNA ROUND WITH COAX - DLP-RFID-ANT
Order 'antenna round with coax - DLP-RFID-ANT' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1023-ND.
ANTENNA FERRITE - DLP-FANT
Order 'antenna ferrite - DLP-FANT' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1021-ND.
COAX WITH RPSMA CONNECTOR - DLP-COAX1
Order 'coax with rpsma connector - DLP-COAX1' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1022-ND.
MODULE USB-TO-FPGA TOOL W/MANUAL - DLP-FPGA-M
Order 'module usb-to-fpga tool w/manual - DLP-FPGA-M' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1009-ND.
MODULE USB ADAPTER FOR FT2232D - DLP-2232M-G
Order 'module usb adapter for ft2232d - DLP-2232M-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1000-ND.
MODULE USB ADAPTR FOR FT2232D LP - DLP-2232ML-G
Order 'module usb adaptr for ft2232d lp - DLP-2232ML-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1001-ND.
MODULE USB-MCU FT2232D W/16F877A - DLP-2232PB-G
Order 'module usb-mcu ft2232d w/16f877a - DLP-2232PB-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1002-ND.
Options for DLP Design Inc 13.56MHz Rfid Reader Module DLP-RFID-LP8C
Send this link via E-Mail
Help With This Screen
