9.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW06039R10FKEA
RES 9.10 OHM 1/10W 1% 0603 SMD - CRCW06039R10FKEA - Resistors
| Digi-Key Part Number | 541-9.10HHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00600 .00500 .00500 .00400 .00300 .00300 .00300 |
Extended Price
30.00 50.00 125.00 200.00 300.00 750.00 1500.00 |
| Manufacturer Part Number | CRCW06039R10FKEA | |||
| Description | RES 9.10 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW06039R10FKEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 9.10 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW06039R10FKEA CRCW06039R10FKEA 541 9 10HHTR ND 541910HHTRND 541-9.10HHTR |
CRCW06039R10FKEA Specification Sheet
RES 9.10 OHM 1/10W 1% 0603 SMD - CRCW06039R10FKEA (541-9.10HHTR-ND) - Resistors
Related parts 9.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW06039R10FKEA910 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0603910RJNEA
Order 'res 910 ohm 1/10w 5% 0603 smd - CRCW0603910RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910GCT-ND.
910 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0603910RJNEA
Order 'res 910 ohm 1/10w 5% 0603 smd - CRCW0603910RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910GDKR-ND.
910 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW0603910RJNEA
Order 'res 910 ohm 1/10w 5% 0603 smd - CRCW0603910RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-910GTR-ND.
910 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0603910RFKEA
Order 'res 910 ohm 1/10w 1% 0603 smd - CRCW0603910RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910HCT-ND.
9.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW06039R10FNEA
Order 'res 9.10 ohm 1/10w 1% 0603 smd - CRCW06039R10FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.10HCT-ND.
91.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW060391R0FKEA
Order 'res 91.0 ohm 1/10w 1% 0603 smd - CRCW060391R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-91.0HCT-ND.
9.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW06039R10FNEA
Order 'res 9.10 ohm 1/10w 1% 0603 smd - CRCW06039R10FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.10HDKR-ND.
910 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0603910RFKEA
Order 'res 910 ohm 1/10w 1% 0603 smd - CRCW0603910RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910HDKR-ND.
91.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW060391R0FKEA
Order 'res 91.0 ohm 1/10w 1% 0603 smd - CRCW060391R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-91.0HDKR-ND.
910 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW0603910RFKEA
Order 'res 910 ohm 1/10w 1% 0603 smd - CRCW0603910RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-910HTR-ND.
91.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW060391R0FKEA
Order 'res 91.0 ohm 1/10w 1% 0603 smd - CRCW060391R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-91.0HTR-ND.
9.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW06039R10FNEA
Order 'res 9.10 ohm 1/10w 1% 0603 smd - CRCW06039R10FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-9.10HTR-ND.
910 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW0603910RFKTA
Order 'res 910 ohm 1/10w 1% 0603 smd - CRCW0603910RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603910RFKTA-ND.
910 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW0603910RJNTA
Order 'res 910 ohm 1/10w 5% 0603 smd - CRCW0603910RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603910RJNTA-ND.
91.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW060391R0FKTA
Order 'res 91.0 ohm 1/10w 1% 0603 smd - CRCW060391R0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060391R0FKTA-ND.
Options for 9.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW06039R10FKEA
Send this link via E-Mail
Help With This Screen
