RES 6.20 OHM 1/4W 1% 1206 SMD - CRCW12066R20FKEA - Resistors
6.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12066R20FKEA
| Digi-Key Part Number | 541-6.20FFDKR-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW12066R20FKEA | |||
| Description | RES 6.20 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12066R20FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 6.20 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12066R20FKEA CRCW12066R20FKEA 541 6 20FFDKR ND 541620FFDKRND 541-6.20FFDKR |
CRCW12066R20FKEA Specification Sheet
RES 6.20 OHM 1/4W 1% 1206 SMD - CRCW12066R20FKEA (541-6.20FFDKR-ND) - Resistors
Related parts 6.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12066R20FKEARES 6.20 OHM 1/4W 1% 1206 SMD - CRCW12066R20FKEA
Order 'res 6.20 ohm 1/4w 1% 1206 smd - CRCW12066R20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.20FFCT-ND.
RES 6.20 OHM 1/4W 1% 1206 SMD - CRCW12066R20FKEA
Order 'res 6.20 ohm 1/4w 1% 1206 smd - CRCW12066R20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.20FFDKR-ND.
RES 6.20 OHM 1/4W 1% 1206 SMD - CRCW12066R20FKEA
Order 'res 6.20 ohm 1/4w 1% 1206 smd - CRCW12066R20FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.20FFTR-ND.
RES 620 OHM 1/4W 5% 1206 SMD - CRCW1206620RJNEA
Order 'res 620 ohm 1/4w 5% 1206 smd - CRCW1206620RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620ECT-ND.
RES 620 OHM 1/4W 5% 1206 SMD - CRCW1206620RJNEA
Order 'res 620 ohm 1/4w 5% 1206 smd - CRCW1206620RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620EDKR-ND.
RES 620 OHM 1/4W 5% 1206 SMD - CRCW1206620RJNEA
Order 'res 620 ohm 1/4w 5% 1206 smd - CRCW1206620RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620ETR-ND.
RES 620 OHM 1/4W 1% 1206 SMD - CRCW1206620RFKEA
Order 'res 620 ohm 1/4w 1% 1206 smd - CRCW1206620RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620FCT-ND.
RES 6.20 OHM 1/4W 1% 1206 SMD - CRCW12066R20FNEA
Order 'res 6.20 ohm 1/4w 1% 1206 smd - CRCW12066R20FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.20FCT-ND.
RES 62.0 OHM 1/4W 1% 1206 SMD - CRCW120662R0FKEA
Order 'res 62.0 ohm 1/4w 1% 1206 smd - CRCW120662R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62.0FCT-ND.
RES 620 OHM 1/4W 1% 1206 SMD - CRCW1206620RFKEA
Order 'res 620 ohm 1/4w 1% 1206 smd - CRCW1206620RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620FDKR-ND.
RES 62.0 OHM 1/4W 1% 1206 SMD - CRCW120662R0FKEA
Order 'res 62.0 ohm 1/4w 1% 1206 smd - CRCW120662R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62.0FDKR-ND.
RES 6.20 OHM 1/4W 1% 1206 SMD - CRCW12066R20FNEA
Order 'res 6.20 ohm 1/4w 1% 1206 smd - CRCW12066R20FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.20FDKR-ND.
RES 6.20 OHM 1/4W 1% 1206 SMD - CRCW12066R20FNEA
Order 'res 6.20 ohm 1/4w 1% 1206 smd - CRCW12066R20FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.20FTR-ND.
RES 62.0 OHM 1/4W 1% 1206 SMD - CRCW120662R0FKEA
Order 'res 62.0 ohm 1/4w 1% 1206 smd - CRCW120662R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-62.0FTR-ND.
RES 620 OHM 1/4W 1% 1206 SMD - CRCW1206620RFKEA
Order 'res 620 ohm 1/4w 1% 1206 smd - CRCW1206620RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620FTR-ND.
Options for 6.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12066R20FKEA
Send this link via E-Mail
Help With This Screen
