RES 5.62 OHM 1/4W 1% 1206 SMD - CRCW12065R62FKEA - Resistors
5.62 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12065R62FKEA
| Digi-Key Part Number | 541-5.62FFTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.01000 .00900 .00800 .00700 .00600 .00500 .00500 |
Extended Price
50.00 90.00 200.00 350.00 600.00 1250.00 2500.00 |
| Manufacturer Part Number | CRCW12065R62FKEA | |||
| Description | RES 5.62 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12065R62FKEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.62 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12065R62FKEA CRCW12065R62FKEA 541 5 62FFTR ND 541562FFTRND 541-5.62FFTR |
CRCW12065R62FKEA Specification Sheet
RES 5.62 OHM 1/4W 1% 1206 SMD - CRCW12065R62FKEA (541-5.62FFTR-ND) - Resistors
Related parts 5.62 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12065R62FKEARES 56.2 OHM 3/4W 1% 2010 SMD - RMCF 1/2 56.2 1% R
Order 'res 56.2 ohm 3/4w 1% 2010 smd - RMCF 1/2 56.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/256.2FR-ND.
RES 562 OHM 3/4W 1% 2010 SMD - RMCF 1/2 562 1% R
Order 'res 562 ohm 3/4w 1% 2010 smd - RMCF 1/2 562 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2562FR-ND.
RES 562 OHM 3/4W 1% 2010 SMD - ERJ-12SF5620U
Order 'res 562 ohm 3/4w 1% 2010 smd - ERJ-12SF5620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P562ACCT-ND.
RES 56.2 OHM 3/4W 1% 2010 SMD - ERJ-12SF56R2U
Order 'res 56.2 ohm 3/4w 1% 2010 smd - ERJ-12SF56R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56.2ACCT-ND.
RES 562 OHM 3/4W 1% 2010 SMD - ERJ-12SF5620U
Order 'res 562 ohm 3/4w 1% 2010 smd - ERJ-12SF5620U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P562ACTR-ND.
RES 56.2 OHM 3/4W 1% 2010 SMD - ERJ-12SF56R2U
Order 'res 56.2 ohm 3/4w 1% 2010 smd - ERJ-12SF56R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56.2ACTR-ND.
RES 56.2 OHM 3/4W 1% 2010 SMD - ERJ-12SF56R2U
Order 'res 56.2 ohm 3/4w 1% 2010 smd - ERJ-12SF56R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56.2ACDKR-ND.
RES 562 OHM 3/4W 1% 2010 SMD - ERJ-12SF5620U
Order 'res 562 ohm 3/4w 1% 2010 smd - ERJ-12SF5620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P562ACDKR-ND.
RES 5.62 OHM 1/4W 1% 1206 SMD - CRCW12065R62FKEA
Order 'res 5.62 ohm 1/4w 1% 1206 smd - CRCW12065R62FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.62FFCT-ND.
RES 5.62 OHM 1/4W 1% 1206 SMD - CRCW12065R62FKEA
Order 'res 5.62 ohm 1/4w 1% 1206 smd - CRCW12065R62FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.62FFDKR-ND.
RES 5.62 OHM 1/4W 1% 1206 SMD - CRCW12065R62FKEA
Order 'res 5.62 ohm 1/4w 1% 1206 smd - CRCW12065R62FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.62FFTR-ND.
RES 56.2 OHM 1/4W 1% 1206 SMD - CRCW120656R2FKEA
Order 'res 56.2 ohm 1/4w 1% 1206 smd - CRCW120656R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56.2FCT-ND.
RES 562 OHM 1/4W 1% 1206 SMD - CRCW1206562RFKEA
Order 'res 562 ohm 1/4w 1% 1206 smd - CRCW1206562RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-562FCT-ND.
RES 5.62 OHM 1/4W 1% 1206 SMD - CRCW12065R62FNEA
Order 'res 5.62 ohm 1/4w 1% 1206 smd - CRCW12065R62FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.62FCT-ND.
RES 5.62 OHM 1/4W 1% 1206 SMD - CRCW12065R62FNEA
Order 'res 5.62 ohm 1/4w 1% 1206 smd - CRCW12065R62FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.62FDKR-ND.
Options for 5.62 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12065R62FKEA
Send this link via E-Mail
Help With This Screen
