RES 4.64 OHM 1/4W 1% 1206 SMD - CRCW12064R64FKEA - Resistors
4.64 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12064R64FKEA
| Digi-Key Part Number | 541-4.64FFTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.01000 .00900 .00800 .00700 .00600 .00500 .00500 |
Extended Price
50.00 90.00 200.00 350.00 600.00 1250.00 2500.00 |
| Manufacturer Part Number | CRCW12064R64FKEA | |||
| Description | RES 4.64 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12064R64FKEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.64 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12064R64FKEA CRCW12064R64FKEA 541 4 64FFTR ND 541464FFTRND 541-4.64FFTR |
CRCW12064R64FKEA Specification Sheet
RES 4.64 OHM 1/4W 1% 1206 SMD - CRCW12064R64FKEA (541-4.64FFTR-ND) - Resistors
Related parts 4.64 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12064R64FKEARES 4.64 OHM 1/4W 1% 1206 SMD - CRCW12064R64FNEA
Order 'res 4.64 ohm 1/4w 1% 1206 smd - CRCW12064R64FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.64FCT-ND.
RES 46.4 OHM 1/4W 1% 1206 SMD - CRCW120646R4FKEA
Order 'res 46.4 ohm 1/4w 1% 1206 smd - CRCW120646R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-46.4FCT-ND.
RES 464 OHM 1/4W 1% 1206 SMD - CRCW1206464RFKEA
Order 'res 464 ohm 1/4w 1% 1206 smd - CRCW1206464RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-464FCT-ND.
RES 4.64 OHM 1/4W 1% 1206 SMD - CRCW12064R64FNEA
Order 'res 4.64 ohm 1/4w 1% 1206 smd - CRCW12064R64FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.64FDKR-ND.
RES 46.4 OHM 1/4W 1% 1206 SMD - CRCW120646R4FKEA
Order 'res 46.4 ohm 1/4w 1% 1206 smd - CRCW120646R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-46.4FDKR-ND.
RES 464 OHM 1/4W 1% 1206 SMD - CRCW1206464RFKEA
Order 'res 464 ohm 1/4w 1% 1206 smd - CRCW1206464RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-464FDKR-ND.
RES 46.4 OHM 1/4W 1% 1206 SMD - CRCW120646R4FKEA
Order 'res 46.4 ohm 1/4w 1% 1206 smd - CRCW120646R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-46.4FTR-ND.
RES 464 OHM 1/4W 1% 1206 SMD - CRCW1206464RFKEA
Order 'res 464 ohm 1/4w 1% 1206 smd - CRCW1206464RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-464FTR-ND.
RES 4.64 OHM 1/4W 1% 1206 SMD - CRCW12064R64FNEA
Order 'res 4.64 ohm 1/4w 1% 1206 smd - CRCW12064R64FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.64FTR-ND.
RES 464 OHM 1/4W 1% 1206 SMD - CRCW1206464RFKTA
Order 'res 464 ohm 1/4w 1% 1206 smd - CRCW1206464RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206464RFKTA-ND.
RES 46.4 OHM 1/4W 1% 1206 SMD - CRCW120646R4FKTA
Order 'res 46.4 ohm 1/4w 1% 1206 smd - CRCW120646R4FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120646R4FKTA-ND.
RES 4.64 OHM 1/4W 1% 1206 SMD - CRCW12064R64FNTA
Order 'res 4.64 ohm 1/4w 1% 1206 smd - CRCW12064R64FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12064R64FNTA-ND.
RES 4.64 OHM 1/4W 1% 1206 SMD - CRCW12064R64FKEA
Order 'res 4.64 ohm 1/4w 1% 1206 smd - CRCW12064R64FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.64FFCT-ND.
RES 4.64 OHM 1/4W 1% 1206 SMD - CRCW12064R64FKEA
Order 'res 4.64 ohm 1/4w 1% 1206 smd - CRCW12064R64FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.64FFDKR-ND.
RES 4.64 OHM 1/4W 1% 1206 SMD - CRCW12064R64FKEA
Order 'res 4.64 ohm 1/4w 1% 1206 smd - CRCW12064R64FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.64FFTR-ND.
Options for 4.64 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12064R64FKEA
Send this link via E-Mail
Help With This Screen
