IDC CABLE- ACE10G/ AE10M / APK10 - A3EKG-1006M
| Digi-Key Part Number | A3EKG-1006M-ND |
1 10 100 250 500 1000 2500 5000 |
8.47000 6.89600 5.08140 4.38576 4.08330 3.52071 3.32713 3.21824 |
Extended Price
8.47 68.96 508.14 1096.44 2041.65 3520.71 8317.83 16091.20 |
| Manufacturer Part Number | A3EKG-1006M | |||
| Description | IDC CABLE- ACE10G/ AE10M / APK10 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3EKG-1006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Male to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3EKG 1006M A3EKG1006M |
IDC CABLE- ACE10G/ AE10M / APK10 - A3EKG-1006M (A3EKG-1006M-ND)
Related parts:IDC CABLE- ACE10G/ AE10M / APK10 - A3EKG-1006M
Order 'idc cable- ace10g/ ae10m / apk10 - A3EKG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EKG-1006M-ND.
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1006M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1006M-ND.
IDC CABLE- AKN10A/ AE10M / APK10 - A3CKA-1006M
Order 'idc cable- akn10a/ ae10m / apk10 - A3CKA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1006M-ND.
IDC CABLE- AKC10G/ AE10M / APK10 - A3CKG-1006M
Order 'idc cable- akc10g/ ae10m / apk10 - A3CKG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1006M-ND.
IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1006M
Order 'idc cable- akr10a/ ae10m / apk10 - A3DKA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1006M-ND.
IDC CABLE- ACE10G/ AE10M / ACE10 - A3EEG-1006M
Order 'idc cable- ace10g/ ae10m / ace10 - A3EEG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-1006M-ND.
IDC CABLE- APK10A/ AE10M / APK10 - A3KKA-1006M
Order 'idc cable- apk10a/ ae10m / apk10 - A3KKA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-1006M-ND.
IDC CABLE- APK10G/ AE10M / APK10 - A3KKG-1006M
Order 'idc cable- apk10g/ ae10m / apk10 - A3KKG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-1006M-ND.
IDC CABLE- ACE10G/ AE10M / X - A1EXG-1036M
Order 'idc cable- ace10g/ ae10m / x - A1EXG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-1036M-ND.
IDC CABLE- ASN10A/ AE10M / ASN10 - A3AAA-1006M
Order 'idc cable- asn10a/ ae10m / asn10 - A3AAA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1006M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1006M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1006M-ND.
IDC CABLE - ASC10H/AE10M/ASC10H - A3AAH-1006M
Order 'idc cable - asc10h/ae10m/asc10h - A3AAH-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1006M-ND.
IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1006M
Order 'idc cable- asc10t/ ae10m / asc10 - A3AAT-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1006M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1006M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1006M-ND.
IDC CABLE-ASN10A/ AE10M / APK10A - A3AKA-1006M
Order 'idc cable-asn10a/ ae10m / apk10a - A3AKA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1006M-ND.
Send this link via E-Mail
Help With This Screen