4.32 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08054R32FKEA
RES 4.32 OHM 1/8W 1% 0805 SMD - CRCW08054R32FKEA - Resistors
| Digi-Key Part Number | 541-4.32CCDKR-ND |
10 50 200 1000 |
.08900 .04820 .02765 .01885 |
Extended Price
0.89 2.41 5.53 18.85 |
| Manufacturer Part Number | CRCW08054R32FKEA | |||
| Description | RES 4.32 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW08054R32FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.32 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW08054R32FKEA CRCW08054R32FKEA 541 4 32CCDKR ND 541432CCDKRND 541-4.32CCDKR |
CRCW08054R32FKEA Specification Sheet
RES 4.32 OHM 1/8W 1% 0805 SMD - CRCW08054R32FKEA (541-4.32CCDKR-ND) - Resistors
Related parts 4.32 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08054R32FKEA4.32 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08054R32FNEA
Order 'res 4.32 ohm 1/8w 1% 0805 smd - CRCW08054R32FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.32CCT-ND.
432 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805432RFKEA
Order 'res 432 ohm 1/8w 1% 0805 smd - CRCW0805432RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-432CCT-ND.
43.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080543R2FKEA
Order 'res 43.2 ohm 1/8w 1% 0805 smd - CRCW080543R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.2CCT-ND.
432 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805432RFKEA
Order 'res 432 ohm 1/8w 1% 0805 smd - CRCW0805432RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-432CDKR-ND.
4.32 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08054R32FNEA
Order 'res 4.32 ohm 1/8w 1% 0805 smd - CRCW08054R32FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.32CDKR-ND.
43.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080543R2FKEA
Order 'res 43.2 ohm 1/8w 1% 0805 smd - CRCW080543R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.2CDKR-ND.
4.32 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08054R32FKEA
Order 'res 4.32 ohm 1/8w 1% 0805 smd - CRCW08054R32FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.32CCCT-ND.
4.32 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08054R32FKEA
Order 'res 4.32 ohm 1/8w 1% 0805 smd - CRCW08054R32FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.32CCDKR-ND.
432 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206432RFKEA
Order 'res 432 ohm 1/4w 1% 1206 smd - CRCW1206432RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-432FCT-ND.
4.32 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12064R32FNEA
Order 'res 4.32 ohm 1/4w 1% 1206 smd - CRCW12064R32FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.32FCT-ND.
43.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120643R2FKEA
Order 'res 43.2 ohm 1/4w 1% 1206 smd - CRCW120643R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.2FCT-ND.
4.32 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12064R32FNEA
Order 'res 4.32 ohm 1/4w 1% 1206 smd - CRCW12064R32FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.32FDKR-ND.
432 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206432RFKEA
Order 'res 432 ohm 1/4w 1% 1206 smd - CRCW1206432RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-432FDKR-ND.
43.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120643R2FKEA
Order 'res 43.2 ohm 1/4w 1% 1206 smd - CRCW120643R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.2FDKR-ND.
432 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0603432RFKEA
Order 'res 432 ohm 1/10w 1% 0603 smd - CRCW0603432RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-432HCT-ND.
Options for 4.32 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08054R32FKEA
Send this link via E-Mail
Help With This Screen
