RES 4.12 OHM 1/4W 1% 1206 SMD - CRCW12064R12FKEA - Resistors
4.12 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12064R12FKEA
| Digi-Key Part Number | 541-4.12FFCT-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW12064R12FKEA | |||
| Description | RES 4.12 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 9949 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12064R12FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.12 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12064R12FKEA CRCW12064R12FKEA 541 4 12FFCT ND 541412FFCTND 541-4.12FFCT |
CRCW12064R12FKEA Specification Sheet
RES 4.12 OHM 1/4W 1% 1206 SMD - CRCW12064R12FKEA (541-4.12FFCT-ND) - Resistors
Related parts 4.12 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12064R12FKEARES 41.2 OHM 3/4W 1% 2010 SMD - RMCF 1/2 41.2 1% R
Order 'res 41.2 ohm 3/4w 1% 2010 smd - RMCF 1/2 41.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/241.2FR-ND.
RES 4.12 OHM 1/4W 1% 1206 SMD - CRCW12064R12FKEA
Order 'res 4.12 ohm 1/4w 1% 1206 smd - CRCW12064R12FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.12FFCT-ND.
RES 4.12 OHM 1/4W 1% 1206 SMD - CRCW12064R12FKEA
Order 'res 4.12 ohm 1/4w 1% 1206 smd - CRCW12064R12FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.12FFDKR-ND.
RES 4.12 OHM 1/4W 1% 1206 SMD - CRCW12064R12FKEA
Order 'res 4.12 ohm 1/4w 1% 1206 smd - CRCW12064R12FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.12FFTR-ND.
RES 4.12 OHM 1/4W 1% 1206 SMD - CRCW12064R12FNEA
Order 'res 4.12 ohm 1/4w 1% 1206 smd - CRCW12064R12FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.12FCT-ND.
RES 41.2 OHM 1/4W 1% 1206 SMD - CRCW120641R2FKEA
Order 'res 41.2 ohm 1/4w 1% 1206 smd - CRCW120641R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-41.2FCT-ND.
RES 412 OHM 1/4W 1% 1206 SMD - CRCW1206412RFKEA
Order 'res 412 ohm 1/4w 1% 1206 smd - CRCW1206412RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-412FCT-ND.
RES 412 OHM 1/4W 1% 1206 SMD - CRCW1206412RFKEA
Order 'res 412 ohm 1/4w 1% 1206 smd - CRCW1206412RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-412FDKR-ND.
RES 4.12 OHM 1/4W 1% 1206 SMD - CRCW12064R12FNEA
Order 'res 4.12 ohm 1/4w 1% 1206 smd - CRCW12064R12FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.12FDKR-ND.
RES 41.2 OHM 1/4W 1% 1206 SMD - CRCW120641R2FKEA
Order 'res 41.2 ohm 1/4w 1% 1206 smd - CRCW120641R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-41.2FDKR-ND.
RES 412 OHM 1/4W 1% 1206 SMD - CRCW1206412RFKEA
Order 'res 412 ohm 1/4w 1% 1206 smd - CRCW1206412RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-412FTR-ND.
RES 41.2 OHM 1/4W 1% 1206 SMD - CRCW120641R2FKEA
Order 'res 41.2 ohm 1/4w 1% 1206 smd - CRCW120641R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-41.2FTR-ND.
RES 4.12 OHM 1/4W 1% 1206 SMD - CRCW12064R12FNEA
Order 'res 4.12 ohm 1/4w 1% 1206 smd - CRCW12064R12FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.12FTR-ND.
RES 412 OHM 1/4W 1% 1206 SMD - CRCW1206412RFKTA
Order 'res 412 ohm 1/4w 1% 1206 smd - CRCW1206412RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206412RFKTA-ND.
RES 41.2 OHM 1/4W 1% 1206 SMD - CRCW120641R2FKTA
Order 'res 41.2 ohm 1/4w 1% 1206 smd - CRCW120641R2FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120641R2FKTA-ND.
Options for 4.12 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12064R12FKEA
Send this link via E-Mail
Help With This Screen
