3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW04023R74FKED
RES 3.74 OHM 1/16W 1% 0402 SMD - CRCW04023R74FKED
| Digi-Key Part Number | 541-3.74LLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00500 .00500 .00400 .00300 .00300 .00300 |
Extended Price
50.00 150.00 200.00 300.00 750.00 1500.00 |
| Manufacturer Part Number | CRCW04023R74FKED | |||
| Description | RES 3.74 OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW04023R74FKED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.74 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW04023R74FKED CRCW04023R74FKED 541 3 74LLTR ND 541374LLTRND 541-3.74LLTR |
CRCW04023R74FKED Specification Sheet
RES 3.74 OHM 1/16W 1% 0402 SMD - CRCW04023R74FKED (541-3.74LLTR-ND)
Related parts 3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW04023R74FKED37.4 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040237R4FKED
Order 'res 37.4 ohm 1/16w 1% 0402 smd - CRCW040237R4FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-37.4LCT-ND.
374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0402374RFKED
Order 'res 374 ohm 1/16w 1% 0402 smd - CRCW0402374RFKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-374LCT-ND.
3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04023R74FNED
Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.74LCT-ND.
374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0402374RFKED
Order 'res 374 ohm 1/16w 1% 0402 smd - CRCW0402374RFKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-374LDKR-ND.
3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04023R74FNED
Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.74LDKR-ND.
37.4 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040237R4FKED
Order 'res 37.4 ohm 1/16w 1% 0402 smd - CRCW040237R4FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-37.4LDKR-ND.
37.4 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW040237R4FKED
Order 'res 37.4 ohm 1/16w 1% 0402 smd - CRCW040237R4FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-37.4LTR-ND.
3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW04023R74FNED
Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.74LTR-ND.
374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW0402374RFKED
Order 'res 374 ohm 1/16w 1% 0402 smd - CRCW0402374RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-374LTR-ND.
374 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW0402374RFKTD
Order 'res 374 ohm 1/16w 1% 0402 smd - CRCW0402374RFKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402374RFKTD-ND.
37.4 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW040237R4FKTD
Order 'res 37.4 ohm 1/16w 1% 0402 smd - CRCW040237R4FKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040237R4FKTD-ND.
3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW04023R74FNTD
Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023R74FNTD-ND.
3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04023R74FKED
Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.74LLCT-ND.
3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04023R74FKED
Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.74LLDKR-ND.
3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW04023R74FKED
Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.74LLTR-ND.
Options for 3.74 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW04023R74FKED
Send this link via E-Mail
Help With This Screen
