RES 3.74 OHM 1/16W 1% 0402 SMD - CRCW04023R74FKED - Resistors
| Digi-Key Part Number | 541-3.74LLDKR-ND |
10 50 200 1000 |
.08300 .04440 .02550 .01740 |
Extended Price
0.83 2.22 5.10 17.40 |
| Manufacturer Part Number | CRCW04023R74FKED | |||
| Description | RES 3.74 OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW04023R74FKED |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.74 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW04023R74FKED CRCW04023R74FKED 541 3 74LLDKR ND 541374LLDKRND 541-3.74LLDKR |
CRCW04023R74FKED Specification Sheet
RES 3.74 OHM 1/16W 1% 0402 SMD - CRCW04023R74FKED (541-3.74LLDKR-ND) - Resistors
Related parts Resistors :RES 3.74 OHM 1/16W 1% 0402 SMD - CRCW04023R74FKED
Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.74LLCT-ND.
RES 3.74 OHM 1/16W 1% 0402 SMD - CRCW04023R74FKED
Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.74LLDKR-ND.
RES 3.74 OHM 1/16W 1% 0402 SMD - CRCW04023R74FKED
Order 'res 3.74 ohm 1/16w 1% 0402 smd - CRCW04023R74FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.74LLTR-ND.
RES 374 OHM 1/16W 0.1% 0402 SMD - RG1005P-3740-B-T5
Order 'res 374 ohm 1/16w 0.1% 0402 smd - RG1005P-3740-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P374BCT-ND.
RES 374 OHM 1/16W 0.1% 0402 SMD - RG1005P-3740-B-T5
Order 'res 374 ohm 1/16w 0.1% 0402 smd - RG1005P-3740-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P374BTR-ND.
RES 374 OHM 1/16W 0.1% 0402 SMD - RG1005P-3740-B-T5
Order 'res 374 ohm 1/16w 0.1% 0402 smd - RG1005P-3740-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P374BDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - CRCW04020000Z0ED
Order 'res 0.0 ohm 1/16w 5% 0402 smd - CRCW04020000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0JCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - CRCW04020000Z0ED
Order 'res 0.0 ohm 1/16w 5% 0402 smd - CRCW04020000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0JDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - CRCW04020000Z0ED
Order 'res 0.0 ohm 1/16w 5% 0402 smd - CRCW04020000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - CRCW0402100RJNED
Order 'res 100 ohm 1/16w 5% 0402 smd - CRCW0402100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - CRCW0402100RJNED
Order 'res 100 ohm 1/16w 5% 0402 smd - CRCW0402100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - CRCW0402100RJNED
Order 'res 100 ohm 1/16w 5% 0402 smd - CRCW0402100RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - CRCW0402100KJNED
Order 'res 100k ohm 1/16w 5% 0402 smd - CRCW0402100KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - CRCW0402100KJNED
Order 'res 100k ohm 1/16w 5% 0402 smd - CRCW0402100KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KJDKR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - CRCW0402100KJNED
Order 'res 100k ohm 1/16w 5% 0402 smd - CRCW0402100KJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KJTR-ND.
Send this link via E-Mail
Help With This Screen
