RES 3.09 OHM 1/4W 1% 1206 SMD - CRCW12063R09FKEA - Resistors
| Digi-Key Part Number | 541-3.09FFDKR-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW12063R09FKEA | |||
| Description | RES 3.09 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12063R09FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.09 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12063R09FKEA CRCW12063R09FKEA 541 3 09FFDKR ND 541309FFDKRND 541-3.09FFDKR |
CRCW12063R09FKEA Specification Sheet
RES 3.09 OHM 1/4W 1% 1206 SMD - CRCW12063R09FKEA (541-3.09FFDKR-ND) - Resistors
Related parts Resistors :RES 3.09 OHM 1/4W 1% 1206 SMD - CRCW12063R09FNEA
Order 'res 3.09 ohm 1/4w 1% 1206 smd - CRCW12063R09FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.09FCT-ND.
RES 309 OHM 1/4W 1% 1206 SMD - CRCW1206309RFKEA
Order 'res 309 ohm 1/4w 1% 1206 smd - CRCW1206309RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-309FCT-ND.
RES 30.9 OHM 1/4W 1% 1206 SMD - CRCW120630R9FKEA
Order 'res 30.9 ohm 1/4w 1% 1206 smd - CRCW120630R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.9FCT-ND.
RES 3.09 OHM 1/4W 1% 1206 SMD - CRCW12063R09FNEA
Order 'res 3.09 ohm 1/4w 1% 1206 smd - CRCW12063R09FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.09FDKR-ND.
RES 30.9 OHM 1/4W 1% 1206 SMD - CRCW120630R9FKEA
Order 'res 30.9 ohm 1/4w 1% 1206 smd - CRCW120630R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.9FDKR-ND.
RES 309 OHM 1/4W 1% 1206 SMD - CRCW1206309RFKEA
Order 'res 309 ohm 1/4w 1% 1206 smd - CRCW1206309RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-309FDKR-ND.
RES 3.09 OHM 1/4W 1% 1206 SMD - CRCW12063R09FKEA
Order 'res 3.09 ohm 1/4w 1% 1206 smd - CRCW12063R09FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.09FFCT-ND.
RES 3.09 OHM 1/4W 1% 1206 SMD - CRCW12063R09FKEA
Order 'res 3.09 ohm 1/4w 1% 1206 smd - CRCW12063R09FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.09FFDKR-ND.
RES 309 OHM 1/8W 1% 0805 SMD - CRCW0805309RFKEA
Order 'res 309 ohm 1/8w 1% 0805 smd - CRCW0805309RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-309CCT-ND.
RES 30.9 OHM 1/8W 1% 0805 SMD - CRCW080530R9FKEA
Order 'res 30.9 ohm 1/8w 1% 0805 smd - CRCW080530R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.9CCT-ND.
RES 3.09 OHM 1/8W 1% 0805 SMD - CRCW08053R09FNEA
Order 'res 3.09 ohm 1/8w 1% 0805 smd - CRCW08053R09FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.09CCT-ND.
RES 30.9 OHM 1/8W 1% 0805 SMD - CRCW080530R9FKEA
Order 'res 30.9 ohm 1/8w 1% 0805 smd - CRCW080530R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.9CDKR-ND.
RES 309 OHM 1/8W 1% 0805 SMD - CRCW0805309RFKEA
Order 'res 309 ohm 1/8w 1% 0805 smd - CRCW0805309RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-309CDKR-ND.
RES 3.09 OHM 1/8W 1% 0805 SMD - CRCW08053R09FNEA
Order 'res 3.09 ohm 1/8w 1% 0805 smd - CRCW08053R09FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.09CDKR-ND.
RES 3.09 OHM 1/10W 1% 0603 SMD - CRCW06033R09FNEA
Order 'res 3.09 ohm 1/10w 1% 0603 smd - CRCW06033R09FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.09HCT-ND.
Send this link via E-Mail
Help With This Screen
