RES 2.15 OHM 1/4W 1% 1206 SMD - CRCW12062R15FKEA
2.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12062R15FKEA
| Digi-Key Part Number | 541-2.15FFDKR-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW12062R15FKEA | |||
| Description | RES 2.15 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12062R15FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.15 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12062R15FKEA CRCW12062R15FKEA 541 2 15FFDKR ND 541215FFDKRND 541-2.15FFDKR |
CRCW12062R15FKEA Specification Sheet
RES 2.15 OHM 1/4W 1% 1206 SMD - CRCW12062R15FKEA (541-2.15FFDKR-ND)
Related parts 2.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12062R15FKEARES 21.5 OHM 3/4W 1% 2010 SMD - ERJ-12SF21R5U
Order 'res 21.5 ohm 3/4w 1% 2010 smd - ERJ-12SF21R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P21.5ACCT-ND.
RES 215 OHM 3/4W 1% 2010 SMD - ERJ-12SF2150U
Order 'res 215 ohm 3/4w 1% 2010 smd - ERJ-12SF2150U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P215ACCT-ND.
RES 215 OHM 3/4W 1% 2010 SMD - ERJ-12SF2150U
Order 'res 215 ohm 3/4w 1% 2010 smd - ERJ-12SF2150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P215ACTR-ND.
RES 21.5 OHM 3/4W 1% 2010 SMD - ERJ-12SF21R5U
Order 'res 21.5 ohm 3/4w 1% 2010 smd - ERJ-12SF21R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P21.5ACTR-ND.
RES 21.5 OHM 3/4W 1% 2010 SMD - ERJ-12SF21R5U
Order 'res 21.5 ohm 3/4w 1% 2010 smd - ERJ-12SF21R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P21.5ACDKR-ND.
RES 215 OHM 3/4W 1% 2010 SMD - ERJ-12SF2150U
Order 'res 215 ohm 3/4w 1% 2010 smd - ERJ-12SF2150U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P215ACDKR-ND.
RES 2.15 OHM 1/4W 1% 1206 SMD - CRCW12062R15FKEA
Order 'res 2.15 ohm 1/4w 1% 1206 smd - CRCW12062R15FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.15FFCT-ND.
RES 2.15 OHM 1/4W 1% 1206 SMD - CRCW12062R15FKEA
Order 'res 2.15 ohm 1/4w 1% 1206 smd - CRCW12062R15FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.15FFDKR-ND.
RES 2.15 OHM 1/4W 1% 1206 SMD - CRCW12062R15FKEA
Order 'res 2.15 ohm 1/4w 1% 1206 smd - CRCW12062R15FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.15FFTR-ND.
RES 2.15 OHM 1/4W 1% 1206 SMD - CRCW12062R15FNEA
Order 'res 2.15 ohm 1/4w 1% 1206 smd - CRCW12062R15FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.15FCT-ND.
RES 215 OHM 1/4W 1% 1206 SMD - CRCW1206215RFKEA
Order 'res 215 ohm 1/4w 1% 1206 smd - CRCW1206215RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-215FCT-ND.
RES 21.5 OHM 1/4W 1% 1206 SMD - CRCW120621R5FKEA
Order 'res 21.5 ohm 1/4w 1% 1206 smd - CRCW120621R5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-21.5FCT-ND.
RES 21.5 OHM 1/4W 1% 1206 SMD - CRCW120621R5FKEA
Order 'res 21.5 ohm 1/4w 1% 1206 smd - CRCW120621R5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-21.5FDKR-ND.
RES 2.15 OHM 1/4W 1% 1206 SMD - CRCW12062R15FNEA
Order 'res 2.15 ohm 1/4w 1% 1206 smd - CRCW12062R15FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.15FDKR-ND.
RES 215 OHM 1/4W 1% 1206 SMD - CRCW1206215RFKEA
Order 'res 215 ohm 1/4w 1% 1206 smd - CRCW1206215RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-215FDKR-ND.
Options for 2.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12062R15FKEA
Send this link via E-Mail
Help With This Screen
