IDC CABLE- ACE40G/ AE40M / ACE40 - A3EEG-4036M
| Digi-Key Part Number | A3EEG-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
19.18000 15.61800 11.50800 9.93252 9.24752 7.97341 7.53501 7.28841 |
Extended Price
19.18 156.18 1150.80 2483.13 4623.76 7973.41 18837.53 36442.05 |
| Manufacturer Part Number | A3EEG-4036M | |||
| Description | IDC CABLE- ACE40G/ AE40M / ACE40 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3EEG-4036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Card Edge |
| Number of Positions | 40 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3EEG 4036M A3EEG4036M |
IDC CABLE- ACE40G/ AE40M / ACE40 - A3EEG-4036M (A3EEG-4036M-ND)
Related parts:IDC CABLE- ACE40G/ AE40M / ACE40 - A3EEG-4036M
Order 'idc cable- ace40g/ ae40m / ace40 - A3EEG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-4036M-ND.
IDC CABLE- ACE40G/ AE40M / ACE40 - A3EEG-4006M
Order 'idc cable- ace40g/ ae40m / ace40 - A3EEG-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-4006M-ND.
IDC CABLE- ACE40G/ AE40M / ACE40 - A3EEG-4018M
Order 'idc cable- ace40g/ ae40m / ace40 - A3EEG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-4018M-ND.
IDC CABLE- ACE40G/ AE40M / X - A1EXG-4036M
Order 'idc cable- ace40g/ ae40m / x - A1EXG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1EXG-4036M-ND.
IDC CABLE- ASC40A/ AE40M / ACE40 - A3AEA-4036M
Order 'idc cable- asc40a/ ae40m / ace40 - A3AEA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-4036M-ND.
IDC CABLE- ACE40G/ AE40M / ASC40 - A3AEG-4036M
Order 'idc cable- ace40g/ ae40m / asc40 - A3AEG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-4036M-ND.
IDC CABLE- ASR40A/ AE40M / ACE40 - A3BEA-4036M
Order 'idc cable- asr40a/ ae40m / ace40 - A3BEA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-4036M-ND.
IDC CABLE- ASR40G/ AE40M / ACE40 - A3BEG-4036M
Order 'idc cable- asr40g/ ae40m / ace40 - A3BEG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-4036M-ND.
IDC CABLE- AKC40A/ AE40M / ACE40 - A3CEA-4036M
Order 'idc cable- akc40a/ ae40m / ace40 - A3CEA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEA-4036M-ND.
IDC CABLE- AKR40A/ AE40M / ACE40 - A3DEA-4036M
Order 'idc cable- akr40a/ ae40m / ace40 - A3DEA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-4036M-ND.
IDC CABLE- AKR40G/ AE40M / ACE40 - A3DEG-4036M
Order 'idc cable- akr40g/ ae40m / ace40 - A3DEG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-4036M-ND.
IDC CABLE- ASN40A/ AE40M / X - A1AXA-4036M
Order 'idc cable- asn40a/ ae40m / x - A1AXA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-4036M-ND.
IDC CABLE- ASC40G/ AE40M / X - A1AXG-4036M
Order 'idc cable- asc40g/ ae40m / x - A1AXG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-4036M-ND.
IDC CABLE - ASC40H/AE40M/X - A1AXH-4036M
Order 'idc cable - asc40h/ae40m/x - A1AXH-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-4036M-ND.
IDC CABLE- ASS40A/ AE40M / X - A1BXA-4036M
Order 'idc cable- ass40a/ ae40m / x - A1BXA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-4036M-ND.
Send this link via E-Mail
Help With This Screen