IDC CABLE-ACE40G/ AE40G / ACE40G - A3EEG-4006G
| Digi-Key Part Number | A3EEG-4006G-ND |
1 10 100 250 500 1000 2500 5000 |
11.12000 9.05800 6.67450 5.76076 5.36344 4.62448 4.37022 4.22719 |
Extended Price
11.12 90.58 667.45 1440.19 2681.72 4624.48 10925.55 21135.95 |
| Manufacturer Part Number | A3EEG-4006G | |||
| Description | IDC CABLE-ACE40G/ AE40G / ACE40G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3EEG-4006G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Card Edge to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3EEG 4006G A3EEG4006G |
IDC CABLE-ACE40G/ AE40G / ACE40G - A3EEG-4006G (A3EEG-4006G-ND)
Related parts:IDC CABLE-ASN40A/ AE40G / ASN40A - A3AAA-4006G
Order 'idc cable-asn40a/ ae40g / asn40a - A3AAA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-4006G-ND.
IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4006G
Order 'idc cable-asc40g/ ae40g / asc40g - A3AAG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4006G-ND.
IDC CABLE - ASC40H/AE40G/ASC40H - A3AAH-4006G
Order 'idc cable - asc40h/ae40g/asc40h - A3AAH-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-4006G-ND.
IDC CABLE-ASC40T/ AE40G / ASC40T - A3AAT-4006G
Order 'idc cable-asc40t/ ae40g / asc40t - A3AAT-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-4006G-ND.
IDC CABLE-ASN40A/ AE40G / APK40A - A3AKA-4006G
Order 'idc cable-asn40a/ ae40g / apk40a - A3AKA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-4006G-ND.
IDC CABLE - ASN40B/AE40G/APK40B - A3AKB-4006G
Order 'idc cable - asn40b/ae40g/apk40b - A3AKB-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4006G-ND.
IDC CABLE-ASC40G/ AE40G / APK40G - A3AKG-4006G
Order 'idc cable-asc40g/ ae40g / apk40g - A3AKG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-4006G-ND.
IDC CABLE-ASS40A/ AE40G / ASS40A - A3BBA-4006G
Order 'idc cable-ass40a/ ae40g / ass40a - A3BBA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-4006G-ND.
IDC CABLE-ASR40G/ AE40G / ASR40G - A3BBG-4006G
Order 'idc cable-asr40g/ ae40g / asr40g - A3BBG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-4006G-ND.
IDC CABLE - ASR40H/AE40G/ASR40H - A3BBH-4006G
Order 'idc cable - asr40h/ae40g/asr40h - A3BBH-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-4006G-ND.
IDC CABLE-ASS40A/ AE40G / APR40A - A3BKA-4006G
Order 'idc cable-ass40a/ ae40g / apr40a - A3BKA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-4006G-ND.
IDC CABLE-ASR40A/ AE40G / APR40A - A3BRA-4006G
Order 'idc cable-asr40a/ ae40g / apr40a - A3BRA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-4006G-ND.
IDC CABLE - ASS40B/AE40G/APR40B - A3BRB-4006G
Order 'idc cable - ass40b/ae40g/apr40b - A3BRB-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-4006G-ND.
IDC CABLE-AKN40A/ AE40G / AKN40A - A3CCA-4006G
Order 'idc cable-akn40a/ ae40g / akn40a - A3CCA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-4006G-ND.
IDC CABLE-AKC40G/ AE40G / AKC40G - A3CCG-4006G
Order 'idc cable-akc40g/ ae40g / akc40g - A3CCG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-4006G-ND.
Send this link via E-Mail
Help With This Screen