SW TACT DUAL ACT 30VDC 20MA SMT - TL3350BF100Q - Switches
SPST x 2 Tactile Switch Off-Mom-Mom 0.02A @ 30VDC E-Switch (VA) TL3350BF100Q
| Digi-Key Part Number | EG4412DKR-ND |
1 10 100 |
1.27000 1.01700 .91530 |
Extended Price
1.27 10.17 91.53 |
| Manufacturer Part Number | TL3350BF100Q | |||
| Description | SW TACT DUAL ACT 30VDC 20MA SMT | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL3350BF100Q |
| Vendor | E-Switch (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST x 2 |
| Contact Rating @ Voltage | 0.02A @ 30VDC |
| Mounting Type | Surface Mount |
| Operating Force | 100gf |
| Orientation | Vertical |
| Outline | 6.50mm x 6.20mm |
| Switch Function | Off-Mom-Mom |
| Illumination | Non-Illuminated |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL3350BF100Q TL3350BF100Q EG4412DKR ND EG4412DKRND EG4412DKR |
TL3350BF100Q Specification Sheet
SW TACT DUAL ACT 30VDC 20MA SMT - TL3350BF100Q (EG4412DKR-ND) - Switches
Related parts SPST x 2 Tactile Switch Off-Mom-Mom 0.02A @ 30VDC E-Switch (VA) TL3350BF100QSW TACT DUAL ACT 30VDC 20MA SMT - TL3350BF100Q
Order 'sw tact dual act 30vdc 20ma smt - TL3350BF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4412CT-ND.
SW TACT DUAL ACT 30VDC 20MA SMT - TL3350BF100Q
Order 'sw tact dual act 30vdc 20ma smt - TL3350BF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4412DKR-ND.
SW TACT DUAL ACT 30VDC 20MA SMT - TL3350AF100Q
Order 'sw tact dual act 30vdc 20ma smt - TL3350AF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4411CT-ND.
SW TACT DUAL ACT 30VDC 20MA SMT - TL3350AF100Q
Order 'sw tact dual act 30vdc 20ma smt - TL3350AF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4411DKR-ND.
SW TACT DUAL ACT 30VDC 20MA SMT - TL3350BF100Q
Order 'sw tact dual act 30vdc 20ma smt - TL3350BF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4412TR-ND.
SW TACT DUAL ACT 30VDC 20MA SMT - TL3350AF100Q
Order 'sw tact dual act 30vdc 20ma smt - TL3350AF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4411TR-ND.
SW TACT DUAL LED 12VDC 50MA SMT - TL3200AF160GRQ
Order 'sw tact dual led 12vdc 50ma smt - TL3200AF160GRQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4409CT-ND.
SW TACT DUAL LED 12VDC 50MA SMT - TL3200AF160RRQ
Order 'sw tact dual led 12vdc 50ma smt - TL3200AF160RRQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4410CT-ND.
SW TACT DUAL LED 12VDC 50MA SMT - TL3200AF160GRQ
Order 'sw tact dual led 12vdc 50ma smt - TL3200AF160GRQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4409DKR-ND.
SW TACT DUAL LED 12VDC 50MA SMT - TL3200AF160RRQ
Order 'sw tact dual led 12vdc 50ma smt - TL3200AF160RRQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4410DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF130QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF130QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4388CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF130QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF130QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4388DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF260QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF260QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4389CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF260QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF260QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4389DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4390CT-ND.
Options for SPST x 2 Tactile Switch Off-Mom-Mom 0.02A @ 30VDC E-Switch (VA) TL3350BF100Q
Send this link via E-Mail
Help With This Screen
