RELAY PWR SPST-NO 16A 12 VDC PCB - RP3SL012 - Relays
| Digi-Key Part Number | PB1234-ND |
1 25 50 100 250 500 1000 |
6.60000 5.77520 5.22500 4.12500 3.71252 3.50626 3.36875 |
Extended Price
6.60 144.38 261.25 412.50 928.13 1753.13 3368.75 |
| Manufacturer Part Number | RP3SL012 | |||
| Description | RELAY PWR SPST-NO 16A 12 VDC PCB | |||
| Quantity Available | 289 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP3SL012 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 9 VDC |
| Coil Current | 44.4mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP3SL012 RP3SL012 PB1234 ND PB1234ND PB1234 |
RP3SL012 Specification Sheet
RELAY PWR SPST-NO 16A 12 VDC PCB - RP3SL012 (PB1234-ND) - Relays
Related parts Relays :RELAY PWR SPST-NO 16A 12 VDC PCB - RP3SL012
Order 'relay pwr spst-no 16a 12 vdc pcb - RP3SL012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1234-ND.
RELAY PWR SPST-NO 16A 12VDC PCB - RT334012
Order 'relay pwr spst-no 16a 12vdc pcb - RT334012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB964-ND.
RELAY PWR SPST-NO 16A 12VDC PCB - RTD34012
Order 'relay pwr spst-no 16a 12vdc pcb - RTD34012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB984-ND.
RELAY PWR SPST-NO 16A 12VDC PCB - RP330012
Order 'relay pwr spst-no 16a 12vdc pcb - RP330012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1233-ND.
RELAY PWR SPST 16A 24VDC PCB - OSZ-SS-124DM8,000
Order 'relay pwr spst 16a 24vdc pcb - OSZ-SS-124DM8,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number OSZ-SS-124DM8,000-ND.
RELAY PWR SPST 16A 24VDC PCB - OZF-S-124LM1P,300
Order 'relay pwr spst 16a 24vdc pcb - OZF-S-124LM1P,300' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number OZF-S-124LM1P,300-ND.
RELAY PWR SPST 16A 12VDC PCB - RT334012F
Order 'relay pwr spst 16a 12vdc pcb - RT334012F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RT334012F-ND.
RELAY PWR SPST 16A 12VDC PCB - RT33L012
Order 'relay pwr spst 16a 12vdc pcb - RT33L012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RT33L012-ND.
RELAY PWR SPST-NO 16A 24VDC PCB - RP330024
Order 'relay pwr spst-no 16a 24vdc pcb - RP330024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB937-ND.
RELAY PWR SPST-NO 16A 24VDC PCB - RT334024F
Order 'relay pwr spst-no 16a 24vdc pcb - RT334024F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB966-ND.
RELAY PWR SPST 14A 12VDC PCB - T75S1D112-12
Order 'relay pwr spst 14a 12vdc pcb - T75S1D112-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T75S1D112-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T90N1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90N1D42-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T90N1D42-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T90S1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90S1D42-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T90S1D42-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T9AS1L12-12
Order 'relay pwr spst 30a 12vdc pcb - T9AS1L12-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T9AS1L12-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T9AV1D12-12
Order 'relay pwr spst 30a 12vdc pcb - T9AV1D12-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T9AV1D12-12-ND.
Send this link via E-Mail
Help With This Screen
