CONN .100 SNGL STR 16POS - ESW-116-33-S-S - Connectors, Interconnects
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle ESW-116-33-S-S
| Digi-Key Part Number | ESW-116-33-S-S-ND |
1 |
3.30000 |
Extended Price
3.30 |
| Manufacturer Part Number | ESW-116-33-S-S | |||
| Description | CONN .100 SNGL STR 16POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESW-116-33-S-S |
| Vendor | Samtec Inc |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.635" (16.13mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESW 116 33 S S ESW11633SS |
CONN .100 SNGL STR 16POS - ESW-116-33-S-S (ESW-116-33-S-S-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle ESW-116-33-S-SCONN .100 SNGL STR 16POS - ESW-116-33-S-S
Order 'conn .100 sngl str 16pos - ESW-116-33-S-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESW-116-33-S-S-ND.
CONN .100 SNGL STR 26S - ESW-113-33-S-D
Order 'conn .100 sngl str 26s - ESW-113-33-S-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESW-113-33-S-D-ND.
CONN F-HEADR .100 SNGL STR 12POS - ESW-112-33-T-S
Order 'conn f-headr .100 sngl str 12pos - ESW-112-33-T-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESW-112-33-T-S-ND.
CONN F-HEADR .100 DUAL STR 20POS - ESW-110-33-T-D
Order 'conn f-headr .100 dual str 20pos - ESW-110-33-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESW-110-33-T-D-ND.
CONN HEADER 16POS .100" SNGL R/A - TSW-116-08-T-S-RA
Order 'conn header 16pos .100" sngl r/a - TSW-116-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-16-ND.
CONN RCPT 16POS .100" SNGL HORZ - BCS-116-L-S-HE
Order 'conn rcpt 16pos .100" sngl horz - BCS-116-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-16-ND.
CONN RCPT 16POS .100" SNGL VERT - BCS-116-L-S-PE
Order 'conn rcpt 16pos .100" sngl vert - BCS-116-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-16-ND.
CONN RCPT 16POS .100" SNGL VERT - BCS-116-L-S-TE
Order 'conn rcpt 16pos .100" sngl vert - BCS-116-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-16-ND.
CONN HEADER 16POS .100" SNGL TIN - TSW-116-05-T-S
Order 'conn header 16pos .100" sngl tin - TSW-116-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-16-ND.
CONN HEADER 16POS .100" SNGL TIN - TSW-116-06-T-S
Order 'conn header 16pos .100" sngl tin - TSW-116-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-16-ND.
CONN HEADER 16POS .100" SNGL TIN - TSW-116-07-T-S
Order 'conn header 16pos .100" sngl tin - TSW-116-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-16-ND.
CONN HEADER 16POS .100" SNGL TIN - TSW-116-08-T-S
Order 'conn header 16pos .100" sngl tin - TSW-116-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-16-ND.
CONN HEADER 16POS .100" SNGL TIN - TSW-116-14-T-S
Order 'conn header 16pos .100" sngl tin - TSW-116-14-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-16-ND.
CONN HEADER 16POS .100" SNGL TIN - TSW-116-17-T-S
Order 'conn header 16pos .100" sngl tin - TSW-116-17-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-16-ND.
CONN HEADER 16POS .100" SNGL TIN - TSW-116-23-T-S
Order 'conn header 16pos .100" sngl tin - TSW-116-23-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-16-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle ESW-116-33-S-S
Send this link via E-Mail
Help With This Screen
