Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-1079
CONN FFC 10POS 1MM R/A ZIF SMD - 52271-1079 - Connectors, Interconnects
| Digi-Key Part Number | WM7959TR-ND |
1000 5000 10000 25000 50000 |
.79300 .74700 .65700 .60200 .56600 |
Extended Price
793.00 3735.00 6570.00 15050.00 28300.00 |
| Manufacturer Part Number | 52271-1079 | |||
| Description | CONN FFC 10POS 1MM R/A ZIF SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52271-1079 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Bottom Contacts |
| Number of Positions | 10 |
| Locking Feature | Flip Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52271 1079 522711079 WM7959TR ND WM7959TRND WM7959TR |
52271-1079 Specification Sheet
CONN FFC 10POS 1MM R/A ZIF SMD - 52271-1079 (WM7959TR-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-1079Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-1079
Order 'conn ffc 10pos 1mm r/a zif smd - 52271-1079' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7959TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52271-1079
Order 'conn ffc 10pos 1mm r/a zif smd - 52271-1079' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7959CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52271-1079
Order 'conn ffc 10pos 1mm r/a zif smd - 52271-1079' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7959DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-0679
Order 'conn ffc 6pos 1mm r/a zif smd - 52271-0679' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7955TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-0479
Order 'conn ffc 4pos 1mm r/a zif smd - 52271-0479' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7954TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-0779
Order 'conn ffc 7pos 1mm r/a zif smd - 52271-0779' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7956TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-0879
Order 'conn ffc 8pos 1mm r/a zif smd - 52271-0879' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7957TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-0979
Order 'conn ffc 9pos 1mm r/a zif smd - 52271-0979' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7958TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-1279
Order 'conn ffc 12pos 1mm r/a zif smd - 52271-1279' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7960TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-1479
Order 'conn ffc 14pos 1mm r/a zif smd - 52271-1479' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7961TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-1679
Order 'conn ffc 16pos 1mm r/a zif smd - 52271-1679' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7962TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-1879
Order 'conn ffc 18pos 1mm r/a zif smd - 52271-1879' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7963TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-2079
Order 'conn ffc 20pos 1mm r/a zif smd - 52271-2079' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7964TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-2479
Order 'conn ffc 24pos 1mm r/a zif smd - 52271-2479' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7965TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-2879
Order 'conn ffc 28pos 1mm r/a zif smd - 52271-2879' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7966TR-ND.
Options for Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52271-1079
Send this link via E-Mail
Help With This Screen
