DIODE ZENER 500MW 8.2V MINIMELF - DL5237B-TP - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6.5V 8.2V 500mW Micro Commercial Co (VA) Surface Mount DL5237B-TP
| Digi-Key Part Number | DL5237B-TPMSDKR-ND |
1 10 100 250 500 1000 |
.55000 .37500 .17500 .12500 .08500 .06750 |
Extended Price
0.55 3.75 17.50 31.25 42.50 67.50 |
| Manufacturer Part Number | DL5237B-TP | |||
| Description | DIODE ZENER 500MW 8.2V MINIMELF | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DL5237B-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 8.2V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 8 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 200mA |
| Current - Reverse Leakage @ Vr | 3µA @ 6.5V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | Mini MELF |
| Packaging | Digi-Reel® |
| Operating Temperature | -65°C ~ 175°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Compliant |
| Other Names |
DL5237B TP DL5237BTP DL5237B TPMSDKR ND DL5237BTPMSDKRND DL5237B-TPMSDKR |
DL5237B-TP Specification Sheet
DIODE ZENER 500MW 8.2V MINIMELF - DL5237B-TP (DL5237B-TPMSDKR-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6.5V 8.2V 500mW Micro Commercial Co (VA) Surface Mount DL5237B-TPDIODE ZENER 500MW 8.2V MINIMELF - DL5237B-TP
Order 'diode zener 500mw 8.2v minimelf - DL5237B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number DL5237B-TPMSTR-ND.
DIODE ZENER 500MW 8.2V MINIMELF - DL5237B-TP
Order 'diode zener 500mw 8.2v minimelf - DL5237B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DL5237B-TPMSCT-ND.
DIODE ZENER 500MW 8.2V MINIMELF - DL5237B-TP
Order 'diode zener 500mw 8.2v minimelf - DL5237B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DL5237B-TPMSDKR-ND.
DIODE ZENER 500MW 8.2V MINIMELF - BZV55C8V2-TP
Order 'diode zener 500mw 8.2v minimelf - BZV55C8V2-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZV55C8V2-TPMSTR-ND.
DIODE ZENER 500MW 8.2V MINIMELF - BZV55C8V2-TP
Order 'diode zener 500mw 8.2v minimelf - BZV55C8V2-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C8V2-TPMSCT-ND.
DIODE ZENER 500MW 8.2V MINIMELF - BZV55C8V2-TP
Order 'diode zener 500mw 8.2v minimelf - BZV55C8V2-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C8V2-TPMSDKR-ND.
DIODE ZENER 500MW 8.2V DO35 - 1N5237B-TP
Order 'diode zener 500mw 8.2v do35 - 1N5237B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 1N5237B-TPCT-ND.
DIODE ZENER 500MW 8.2V DO35 - 1N5237B-TP
Order 'diode zener 500mw 8.2v do35 - 1N5237B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1N5237B-TPTR-ND.
DIODE ZENER 500MW 8.2V SOD123 - BZT52C8V2-TP
Order 'diode zener 500mw 8.2v sod123 - BZT52C8V2-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C8V2-TP-ND.
DIODE ZENER 500MW 8.2V SOD123 - MMSZ5237B-TP
Order 'diode zener 500mw 8.2v sod123 - MMSZ5237B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMSZ5237B-TP-ND.
DIODE ZENER 500MW 11V MINIMELF - BZV55C11-TP
Order 'diode zener 500mw 11v minimelf - BZV55C11-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZV55C11-TPMSTR-ND.
DIODE ZENER 500MW 11V MINIMELF - BZV55C11-TP
Order 'diode zener 500mw 11v minimelf - BZV55C11-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C11-TPMSCT-ND.
DIODE ZENER 500MW 11V MINIMELF - BZV55C11-TP
Order 'diode zener 500mw 11v minimelf - BZV55C11-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C11-TPMSDKR-ND.
DIODE ZENER 500MW 10V MINIMELF - BZV55C10-TP
Order 'diode zener 500mw 10v minimelf - BZV55C10-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZV55C10-TPMSTR-ND.
DIODE ZENER 500MW 12V MINIMELF - BZV55C12-TP
Order 'diode zener 500mw 12v minimelf - BZV55C12-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZV55C12-TPMSTR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6.5V 8.2V 500mW Micro Commercial Co (VA) Surface Mount DL5237B-TP
Send this link via E-Mail
Help With This Screen
