DIODE ZENER 500MW 7.5V MINIMELF - DL5236B-TP - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6V 7.5V 500mW Micro Commercial Co (VA) Surface Mount DL5236B-TP
| Digi-Key Part Number | DL5236B-TPMSDKR-ND |
1 10 100 250 500 1000 |
.55000 .37500 .17500 .12500 .08500 .06750 |
Extended Price
0.55 3.75 17.50 31.25 42.50 67.50 |
| Manufacturer Part Number | DL5236B-TP | |||
| Description | DIODE ZENER 500MW 7.5V MINIMELF | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DL5236B-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 7.5V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 6 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 200mA |
| Current - Reverse Leakage @ Vr | 3µA @ 6V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | Mini MELF |
| Packaging | Digi-Reel® |
| Operating Temperature | -65°C ~ 175°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Compliant |
| Other Names |
DL5236B TP DL5236BTP DL5236B TPMSDKR ND DL5236BTPMSDKRND DL5236B-TPMSDKR |
DL5236B-TP Specification Sheet
DIODE ZENER 500MW 7.5V MINIMELF - DL5236B-TP (DL5236B-TPMSDKR-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6V 7.5V 500mW Micro Commercial Co (VA) Surface Mount DL5236B-TPDIODE ZENER 500MW 7.5V MINIMELF - DL5236B-TP
Order 'diode zener 500mw 7.5v minimelf - DL5236B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DL5236B-TPMSCT-ND.
DIODE ZENER 500MW 7.5V MINIMELF - DL5236B-TP
Order 'diode zener 500mw 7.5v minimelf - DL5236B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DL5236B-TPMSDKR-ND.
DIODE ZENER 500MW 7.5V MINIMELF - BZV55C7V5-TP
Order 'diode zener 500mw 7.5v minimelf - BZV55C7V5-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C7V5-TPMSCT-ND.
DIODE ZENER 500MW 7.5V MINIMELF - BZV55C7V5-TP
Order 'diode zener 500mw 7.5v minimelf - BZV55C7V5-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C7V5-TPMSDKR-ND.
DIODE ZENER 500MW 7.5V MINIMELF - DL5236B-TP
Order 'diode zener 500mw 7.5v minimelf - DL5236B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number DL5236B-TPMSTR-ND.
DIODE ZENER 500MW 7.5V DO35 - 1N5236B-TP
Order 'diode zener 500mw 7.5v do35 - 1N5236B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 1N5236B-TPCT-ND.
DIODE ZENER 500MW 75V DO35 - 1N5267B-TP
Order 'diode zener 500mw 75v do35 - 1N5267B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 1N5267B-TPCT-ND.
DIODE ZENER 500MW 10V MINIMELF - BZV55C10-TP
Order 'diode zener 500mw 10v minimelf - BZV55C10-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C10-TPMSCT-ND.
DIODE ZENER 500MW 10V MINIMELF - BZV55C10-TP
Order 'diode zener 500mw 10v minimelf - BZV55C10-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C10-TPMSDKR-ND.
DIODE ZENER 500MW 11V MINIMELF - BZV55C11-TP
Order 'diode zener 500mw 11v minimelf - BZV55C11-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C11-TPMSCT-ND.
DIODE ZENER 500MW 12V MINIMELF - BZV55C12-TP
Order 'diode zener 500mw 12v minimelf - BZV55C12-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C12-TPMSCT-ND.
DIODE ZENER 500MW 13V MINIMELF - BZV55C13-TP
Order 'diode zener 500mw 13v minimelf - BZV55C13-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C13-TPMSCT-ND.
DIODE ZENER 500MW 15V MINIMELF - BZV55C15-TP
Order 'diode zener 500mw 15v minimelf - BZV55C15-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C15-TPMSCT-ND.
DIODE ZENER 500MW 16V MINIMELF - BZV55C16-TP
Order 'diode zener 500mw 16v minimelf - BZV55C16-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C16-TPMSCT-ND.
DIODE ZENER 500MW 18V MINIMELF - BZV55C18-TP
Order 'diode zener 500mw 18v minimelf - BZV55C18-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C18-TPMSCT-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6V 7.5V 500mW Micro Commercial Co (VA) Surface Mount DL5236B-TP
Send this link via E-Mail
Help With This Screen
