IDC CABLE- ACE20G/ AE20M / ACE20 - A3EEG-2036M - Cable Assemblies
| Digi-Key Part Number | A3EEG-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
11.80000 9.60500 7.07700 6.10812 5.68688 4.90335 4.63375 4.48210 |
Extended Price
11.80 96.05 707.70 1527.03 2843.44 4903.35 11584.38 22410.50 |
| Manufacturer Part Number | A3EEG-2036M | |||
| Description | IDC CABLE- ACE20G/ AE20M / ACE20 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3EEG-2036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Card Edge |
| Number of Positions | 20 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3EEG 2036M A3EEG2036M |
IDC CABLE- ACE20G/ AE20M / ACE20 - A3EEG-2036M (A3EEG-2036M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- ACE20G/ AE20M / ACE20 - A3EEG-2036M
Order 'idc cable- ace20g/ ae20m / ace20 - A3EEG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-2036M-ND.
IDC CABLE- ACE20G/ AE20M / ACE20 - A3EEG-2006M
Order 'idc cable- ace20g/ ae20m / ace20 - A3EEG-2006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-2006M-ND.
IDC CABLE- ACE20G/ AE20M / ACE20 - A3EEG-2018M
Order 'idc cable- ace20g/ ae20m / ace20 - A3EEG-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-2018M-ND.
IDC CABLE- ACE20G/ AE20M / X - A1EXG-2036M
Order 'idc cable- ace20g/ ae20m / x - A1EXG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1EXG-2036M-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2036M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2036M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2036M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2036M-ND.
IDC CABLE- ASR20A/ AE20M / ACE20 - A3BEA-2036M
Order 'idc cable- asr20a/ ae20m / ace20 - A3BEA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-2036M-ND.
IDC CABLE- ASR20G/ AE20M / ACE20 - A3BEG-2036M
Order 'idc cable- asr20g/ ae20m / ace20 - A3BEG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-2036M-ND.
IDC CABLE- AKC20A/ AE20M / ACE20 - A3CEA-2036M
Order 'idc cable- akc20a/ ae20m / ace20 - A3CEA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEA-2036M-ND.
IDC CABLE- AKC20G/ AE20M / ACE20 - A3CEG-2036M
Order 'idc cable- akc20g/ ae20m / ace20 - A3CEG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-2036M-ND.
IDC CABLE- AKR20A/ AE20M / ACE20 - A3DEA-2036M
Order 'idc cable- akr20a/ ae20m / ace20 - A3DEA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-2036M-ND.
IDC CABLE- AKR20G/ AE20M / ACE20 - A3DEG-2036M
Order 'idc cable- akr20g/ ae20m / ace20 - A3DEG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-2036M-ND.
IDC CABLE- ASN20A/ AE20M / X - A1AXA-2036M
Order 'idc cable- asn20a/ ae20m / x - A1AXA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-2036M-ND.
IDC CABLE- ASC20G/ AE20M / X - A1AXG-2036M
Order 'idc cable- asc20g/ ae20m / x - A1AXG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-2036M-ND.
IDC CABLE - ASC20H/AE20M/X - A1AXH-2036M
Order 'idc cable - asc20h/ae20m/x - A1AXH-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-2036M-ND.
Send this link via E-Mail
Help With This Screen