Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Micro Commercial Co Surface Mount DL5240B-TP
DIODE ZENER 500MW 10V MINIMELF - DL5240B-TP
| Digi-Key Part Number | DL5240B-TPMSTR-ND |
2500 |
.05875 |
Extended Price
146.88 |
| Manufacturer Part Number | DL5240B-TP | |||
| Description | DIODE ZENER 500MW 10V MINIMELF | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DL5240B-TP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 10V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 17 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 200mA |
| Current - Reverse Leakage @ Vr | 3µA @ 8V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | Mini MELF |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 175°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Compliant |
| Other Names |
DL5240B TP DL5240BTP DL5240B TPMSTR ND DL5240BTPMSTRND DL5240B-TPMSTR |
DL5240B-TP Specification Sheet
DIODE ZENER 500MW 10V MINIMELF - DL5240B-TP (DL5240B-TPMSTR-ND)
Related parts Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Micro Commercial Co Surface Mount DL5240B-TPDiode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Micro Commercial Co Surface Mount DL5240B-TP
Order 'diode zener 500mw 10v minimelf - DL5240B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number DL5240B-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Micro Commercial Co (VA) Surface Mount DL5240B-TP
Order 'diode zener 500mw 10v minimelf - DL5240B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DL5240B-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Micro Commercial Co (VA) Surface Mount DL5240B-TP
Order 'diode zener 500mw 10v minimelf - DL5240B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DL5240B-TPMSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 7.5V 10V 500mW Micro Commercial Co Surface Mount BZV55C10-TP
Order 'diode zener 500mw 10v minimelf - BZV55C10-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZV55C10-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 7.5V 10V 500mW Micro Commercial Co (VA) Surface Mount BZV55C10-TP
Order 'diode zener 500mw 10v minimelf - BZV55C10-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C10-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 7.5V 10V 500mW Micro Commercial Co (VA) Surface Mount BZV55C10-TP
Order 'diode zener 500mw 10v minimelf - BZV55C10-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZV55C10-TPMSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Micro Commercial Co (VA) Through Hole, Axial 1N5240B-TP
Order 'diode zener 500mw 10v do35 - 1N5240B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 1N5240B-TPCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Micro Commercial Co Through Hole, Axial 1N5240B-TP
Order 'diode zener 500mw 10v do35 - 1N5240B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1N5240B-TPTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 7V 10V 500mW Micro Commercial Co Surface Mount BZT52C10-TP
Order 'diode zener 500mw 10v sod123 - BZT52C10-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C10-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 7V 10V 500mW Micro Commercial Co (VA) Surface Mount BZT52C10-TP
Order 'diode zener 500mw 10v sod123 - BZT52C10-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C10-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 7V 10V 500mW Micro Commercial Co (VA) Surface Mount BZT52C10-TP
Order 'diode zener 500mw 10v sod123 - BZT52C10-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C10-TPMSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Micro Commercial Co Surface Mount MMSZ5240B-TP
Order 'diode zener 500mw 10v sod123 - MMSZ5240B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMSZ5240B-TP-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 10V 14V 500mW Micro Commercial Co Surface Mount DL5244B-TP
Order 'diode zener 500mw 14v minimelf - DL5244B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number DL5244B-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 10V 14V 500mW Micro Commercial Co (VA) Surface Mount DL5244B-TP
Order 'diode zener 500mw 14v minimelf - DL5244B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DL5244B-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 10V 14V 500mW Micro Commercial Co (VA) Surface Mount DL5244B-TP
Order 'diode zener 500mw 14v minimelf - DL5244B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DL5244B-TPMSDKR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Micro Commercial Co Surface Mount DL5240B-TP
Send this link via E-Mail
Help With This Screen
