Keywords:





Tv - Diode Circuit Protection 300V 1500W Micro Commercial Co 1.5KE350CA-TP

TVS 1.5KW 350V BID DO201AE - 1.5KE350CA-TP - Circuit Protection

Digi-Key Part Number 1.5KE350CA-TPMSTR-ND
Price Break
1200
3600
Unit Price
.17000
.15500
Extended Price
204.00
558.00
Manufacturer Part Number1.5KE350CA-TP
DescriptionTVS 1.5KW 350V BID DO201AE
Quantity Available 1200
All prices are in USD

Purchase Tv - Diode Circuit Protection 300V 1500W Micro Commercial Co 1.5KE350CA-TP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Diode Circuit Protection 300V 1500W Micro Commercial Co 1.5KE350CA-TP
Technical/Catalog Information1.5KE350CA-TP
VendorMicro Commercial Co
CategoryCircuit Protection
Package / CaseDO-201AE, Axial
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)300V
Voltage - Breakdown332V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 1 5KE350CA TP
15KE350CATP
1 5KE350CA TPMSTR ND
15KE350CATPMSTRND
1.5KE350CA-TPMSTR


Image of TVS 1.5KW 350V BID DO201AE - 1.5KE350CA-TP

TVS 1.5KW 350V BID DO201AE - 1.5KE350CA-TP (1.5KE350CA-TPMSTR-ND) - Circuit Protection

Related parts Tv - Diode Circuit Protection 300V 1500W Micro Commercial Co 1.5KE350CA-TP
Tv - Diode Circuit Protection 300V 1500W Micro Commercial Co 1.5KE350CA-TP
 Order 'tvs 1.5kw 350v bid do201ae - 1.5KE350CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1.5KE350CA-TPMSTR-ND.
Tv - Diode Circuit Protection 300V 1500W Micro Commercial Co (VA) 1.5KE350CA-TP
 Order 'tvs 1.5kw 350v bid do201ae - 1.5KE350CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 1.5KE350CA-TPMSCT-ND.
Tv - Diode Circuit Protection 300V 1500W Micro Commercial Co (VA) 1.5KE350CA-TP
 Order 'tvs 1.5kw 350v bid do201ae - 1.5KE350CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 1.5KE350CA-TPMSDKR-ND.
Tv - Diode Circuit Protection 85.5V 1500W Micro Commercial Co 1.5KE100CA-TP
 Order 'tvs 1.5kw 100v bid do201ae - 1.5KE100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1.5KE100CA-TPMSTR-ND.
Tv - Diode Circuit Protection 94V 1500W Micro Commercial Co 1.5KE110CA-TP
 Order 'tvs 1.5kw 110v bid do201ae - 1.5KE110CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1.5KE110CA-TPMSTR-ND.
Tv - Diode Circuit Protection 128V 1500W Micro Commercial Co 1.5KE150CA-TP
 Order 'tvs 1.5kw 150v bid do201ae - 1.5KE150CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1.5KE150CA-TPMSTR-ND.
Tv - Diode Circuit Protection 171V 1500W Micro Commercial Co 1.5KE200CA-TP
 Order 'tvs 1.5kw 200v bid do201ae - 1.5KE200CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1.5KE200CA-TPMSTR-ND.
Tv - Diode Circuit Protection 185V 1500W Micro Commercial Co 1.5KE220CA-TP
 Order 'tvs 1.5kw 220v bid do201ae - 1.5KE220CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1.5KE220CA-TPMSTR-ND.
Tv - Diode Circuit Protection 214V 1500W Micro Commercial Co 1.5KE250CA-TP
 Order 'tvs 1.5kw 250v bid do201ae - 1.5KE250CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1.5KE250CA-TPMSTR-ND.
Tv - Diode Circuit Protection 256V 1500W Micro Commercial Co 1.5KE300CA-TP
 Order 'tvs 1.5kw 300v bid do201ae - 1.5KE300CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1.5KE300CA-TPMSTR-ND.
Tv - Diode Circuit Protection 300V 1500W Micro Commercial Co 1.5KE350A-TP
 Order 'tvs 1.5kw 350v uni do201ae - 1.5KE350A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1.5KE350A-TPMSTR-ND.
Tv - Diode Circuit Protection 342V 1500W Micro Commercial Co 1.5KE400CA-TP
 Order 'tvs 1.5kw 400v bid do201ae - 1.5KE400CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1.5KE400CA-TPMSTR-ND.
Tv - Diode Circuit Protection 376V 1500W Micro Commercial Co 1.5KE440CA-TP
 Order 'tvs 1.5kw 440v bid do201ae - 1.5KE440CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1.5KE440CA-TPMSTR-ND.
Tv - Diode Circuit Protection 85.5V 1500W Micro Commercial Co (VA) 1.5KE100CA-TP
 Order 'tvs 1.5kw 100v bid do201ae - 1.5KE100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 1.5KE100CA-TPMSCT-ND.
Tv - Diode Circuit Protection 94V 1500W Micro Commercial Co (VA) 1.5KE110CA-TP
 Order 'tvs 1.5kw 110v bid do201ae - 1.5KE110CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 1.5KE110CA-TPMSCT-ND.

Options for Tv - Diode Circuit Protection 300V 1500W Micro Commercial Co 1.5KE350CA-TP
Send this link via E-Mail
Help With This Screen

TVS 1.5KW 350V BID DO201AE - 1.5KE350CA-TP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: TVS 1.5KW 33V UNI DO-201AE - 1.5KE33A-TP Next: TVS 1.5KW 350V BID DO201AE - 1.5KE350CA-TP
TVS 1.5KW 350V BID DO201AE - 1.5KE350CA-TP